Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-113R141
CONN DB50 MALE .283" RA PCB NKL - 173-E50-113R141
| Digi-Key Part Number | 173-150MEA-ND |
1 10 100 500 1000 |
22.27000 17.04800 14.43500 13.21240 12.74898 |
Extended Price
22.27 170.48 1443.50 6606.20 12748.98 |
| Manufacturer Part Number | 173-E50-113R141 | |||
| Description | CONN DB50 MALE .283" RA PCB NKL | |||
| Quantity Available | 680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173-E50-113R141 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-50 |
| Shell Size | 5; DD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173 E50 113R141 173E50113R141 173 150MEA ND 173150MEAND 173-150MEA |
CONN DB50 MALE .283" RA PCB NKL - 173-E50-113R141 (173-150MEA-ND)
Related parts Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-113R141Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-113R141
Order 'conn db50 male .283" ra pcb nkl - 173-E50-113R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-150MEA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-050-113R141
Order 'conn db50 male .283" ra pcb tin - 173-050-113R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-150MA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-050-112-141
Order 'conn db50 male .283" ra pcb tin - 173-050-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-150M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Receptacle, Female Sockets 173-E50-213R141
Order 'conn db50 female .283"ra pcb nkl - 173-E50-213R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-150FEA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-009-111-141
Order 'conn db9 male .283"ra pcb chrome - 173-009-111-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-009-112R141
Order 'conn db9 male .283" ra pcb tin - 173-009-112R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109MA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-009-112-141
Order 'conn db9 male .283" ra pcb tin - 173-009-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-015-112R141
Order 'conn db15 male .283" ra pcb tin - 173-015-112R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-115MA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-015-112-141
Order 'conn db15 male .283" ra pcb tin - 173-015-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-115M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-025-112R141
Order 'conn db25 male .283" ra pcb tin - 173-025-112R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-125MA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-025-112-141
Order 'conn db25 male .283" ra pcb tin - 173-025-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-125M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-037-112R141
Order 'conn db37 male .283" ra pcb tin - 173-037-112R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-137MA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-037-112-141
Order 'conn db37 male .283" ra pcb tin - 173-037-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-137M-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-113R001
Order 'conn db50 male .283" r/a nickel - 173-E50-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-150MEA-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-112-001
Order 'conn db50 male .283" r/a tin - 173-E50-112-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-150ME-ND.
Options for Gold Through Hole, Right Angle D-sub Connectors, Interconnect Norcomp Inc. Plug, Male Pins 173-E50-113R141
Send this link via E-Mail
Help With This Screen
