CONN DB9 FEM .283"RA PCB CHROME - 173-009-211-141
| Digi-Key Part Number | 173-09F-ND |
144 |
4.02903 |
Extended Price
580.18 |
| Manufacturer Part Number | 173-009-211-141 | |||
| Description | CONN DB9 FEM .283"RA PCB CHROME | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 173-009-211-141 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 173 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
173 009 211 141 173009211141 173 09F ND 17309FND 173-09F |
173-009-211-141 Specification Sheet
CONN DB9 FEM .283"RA PCB CHROME - 173-009-211-141 (173-09F-ND)
Related parts :CONN DB9 FEM .283"RA PCB CHROME - 173-009-211-141
Order 'conn db9 fem .283"ra pcb chrome - 173-009-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09F-ND.
CONN DB9 MALE .283"RA PCB CHROME - 173-009-111-141
Order 'conn db9 male .283"ra pcb chrome - 173-009-111-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09M-ND.
CONN DB25 FEM .283"RA PCB CHROME - 173-025-211-141
Order 'conn db25 fem .283"ra pcb chrome - 173-025-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-25F-ND.
CONN DB37 FEM .283"RA PCB CHROME - 173-037-211-141
Order 'conn db37 fem .283"ra pcb chrome - 173-037-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37F-ND.
CONN DB50 FEM .283"RA PCB CHROME - 173-050-211-141
Order 'conn db50 fem .283"ra pcb chrome - 173-050-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-50F-ND.
CONN DB9 FEM .370" RA PCB CHROME - 174-009-211-141
Order 'conn db9 fem .370" ra pcb chrome - 174-009-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 174-09F-ND.
CONN DB9 FEM .454" RA PCB CHROME - 175-009-211-151
Order 'conn db9 fem .454" ra pcb chrome - 175-009-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 175-09F-ND.
CONN DB9 FEM .545"RA PCB CHROME - 176-009-211-151
Order 'conn db9 fem .545"ra pcb chrome - 176-009-211-151' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 176-09F-ND.
CONN DB9 FEMALE .283" RA PCB TIN - 173-009-212R141
Order 'conn db9 female .283" ra pcb tin - 173-009-212R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109FA-ND.
CONN DB9 FEMALE .283" RA PCB TIN - 173-009-212-141
Order 'conn db9 female .283" ra pcb tin - 173-009-212-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109F-ND.
CONN DB9 MALE .283" RA PCB TIN - 173-009-112R141
Order 'conn db9 male .283" ra pcb tin - 173-009-112R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109MA-ND.
CONN DB9 MALE .283" RA PCB TIN - 173-009-112-141
Order 'conn db9 male .283" ra pcb tin - 173-009-112-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-109M-ND.
CONN DB50 FEM .283"RA PCB CHROME - 173-E50-211R141
Order 'conn db50 fem .283"ra pcb chrome - 173-E50-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-50FEA-ND.
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211-001
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09FE-ND.
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211-141
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09FE-ND.
Send this link via E-Mail
Help With This Screen