CONN DB9 FMALE .283" R/A CHROME - 173-E09-211R141
| Digi-Key Part Number | 173-09FEA-ND |
1 10 100 500 1000 |
7.27000 6.26800 4.26190 3.63516 3.13375 |
Extended Price
7.27 62.68 426.19 1817.58 3133.75 |
| Manufacturer Part Number | 173-E09-211R141 | |||
| Description | CONN DB9 FMALE .283" R/A CHROME | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173-E09-211R141 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 173-E |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173 E09 211R141 173E09211R141 173 09FEA ND 17309FEAND 173-09FEA |
173-E09-211R141 Specification Sheet
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211R141 (173-09FEA-ND)
Related parts:CONN DB9 FMALE .283" R/A CHROME - 173-E09-211R141
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09FEA-ND.
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211-001
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09FE-ND.
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211-141
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09FE-ND.
CONN DB9 FMALE .283" R/A CHROME - 173-E09-211R241
Order 'conn db9 fmale .283" r/a chrome - 173-E09-211R241' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-209FEA-ND.
CONN DB9 FEMALE .283" R/A CHROME - 173-E09-211R001
Order 'conn db9 female .283" r/a chrome - 173-E09-211R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09FEA-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111R001
Order 'conn db9 male .283" r/a chrome - 173-E09-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09MEA-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111-001
Order 'conn db9 male .283" r/a chrome - 173-E09-111-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09ME-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111R141
Order 'conn db9 male .283" r/a chrome - 173-E09-111R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09MEA-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111-141
Order 'conn db9 male .283" r/a chrome - 173-E09-111-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-09ME-ND.
CONN DB15 FMALE .283" R/A CHROME - 173-E15-211R141
Order 'conn db15 fmale .283" r/a chrome - 173-E15-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-15FEA-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111R241
Order 'conn db9 male .283" r/a chrome - 173-E09-111R241' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-209MEA-ND.
CONN DB25 FMALE .283" R/A CHROME - 173-E25-211R141
Order 'conn db25 fmale .283" r/a chrome - 173-E25-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-25FEA-ND.
CONN DB37 FMALE .283" R/A CHROME - 173-E37-211R141
Order 'conn db37 fmale .283" r/a chrome - 173-E37-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37FEA-ND.
CONN DB9 FMALE .370" R/A CHROME - 174-E09-211R141
Order 'conn db9 fmale .370" r/a chrome - 174-E09-211R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 174-09FEA-ND.
CONN DB9 FEMALE .283" R/A NICKEL - 173-E09-213R001
Order 'conn db9 female .283" r/a nickel - 173-E09-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-109FEA-ND.
Send this link via E-Mail
Help With This Screen