CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-001 - Connectors
| Digi-Key Part Number | 12625M-ND |
1 10 100 500 1000 |
7.48000 6.45000 4.38600 3.74100 3.22500 |
Extended Price
7.48 64.50 438.60 1870.50 3225.00 |
| Manufacturer Part Number | 172-025-182-001 | |||
| Description | CONN DB25 MALE HIGH PROFILE TIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 172-025-182-001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 172 |
| Type | DB25 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
172 025 182 001 172025182001 12625M ND 12625MND 12625M |
172-025-182-001 Specification Sheet
CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-001 (12625M-ND) - Connectors
Related parts Connectors :CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-001
Order 'conn db25 male high profile tin - 172-025-182-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12625M-ND.
CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-011
Order 'conn db25 male high profile tin - 172-025-182-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 13625M-ND.
CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-021
Order 'conn db25 male high profile tin - 172-025-182-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 14625M-ND.
CONN DB25 MALE HIGH PROFILE TIN - 172-025-182-031
Order 'conn db25 male high profile tin - 172-025-182-031' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 15625M-ND.
CONN DB15 MALE HIGH PROFILE TIN - 172-015-182-001
Order 'conn db15 male high profile tin - 172-015-182-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12615M-ND.
CONN DB37 MALE HIGH PROFILE TIN - 172-037-182-001
Order 'conn db37 male high profile tin - 172-037-182-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12637M-ND.
CONN DB50 MALE HIGH PROFILE TIN - 172-050-182-001
Order 'conn db50 male high profile tin - 172-050-182-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12650M-ND.
CONN DB25 MALE SOLDER CUP TIN - 172-025-102-001
Order 'conn db25 male solder cup tin - 172-025-102-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125M-ND.
CONN DB9 MALE HI PROFILE TIN - 172-009-182-001
Order 'conn db9 male hi profile tin - 172-009-182-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12609M-ND.
CONN DB25 FEMALE HI PROFILE TIN - 172-025-282-001
Order 'conn db25 female hi profile tin - 172-025-282-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12625F-ND.
CONN DB25 MALE HIGH PROFILE NKL - 172-025-183L001
Order 'conn db25 male high profile nkl - 172-025-183L001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 12625MA-ND.
CONN DB15 MALE HIGH PROFILE TIN - 172-015-182-011
Order 'conn db15 male high profile tin - 172-015-182-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 13615M-ND.
CONN DB25 MALE HIGH PROFILE NKL - 172-025-183L011
Order 'conn db25 male high profile nkl - 172-025-183L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 13625MA-ND.
CONN DB37 MALE HIGH PROFILE TIN - 172-037-182-011
Order 'conn db37 male high profile tin - 172-037-182-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 13637M-ND.
CONN DB50 MALE HIGH PROFILE TIN - 172-050-182-011
Order 'conn db50 male high profile tin - 172-050-182-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 13650M-ND.
Send this link via E-Mail
Help With This Screen