CONN D-SUB PLUG 9POS R/A PCB - 1218440-1 - Connectors
| Digi-Key Part Number | 1218440-1-ND |
50 |
8.29500 |
Extended Price
414.75 |
| Manufacturer Part Number | 1218440-1 | |||
| Description | CONN D-SUB PLUG 9POS R/A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218440-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218440 1 12184401 |
1218440-1 Specification Sheet
CONN D-SUB PLUG 9POS R/A PCB - 1218440-1 (1218440-1-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 9POS R/A PCB - 1218440-1
Order 'conn d-sub plug 9pos r/a pcb - 1218440-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218440-1-ND.
CONN D-SUB PLUG 9POS R/A PCB - 1218441-1
Order 'conn d-sub plug 9pos r/a pcb - 1218441-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218441-1-ND.
CONN D-SUB PLUG 9POS R/A PCB - 1757837-1
Order 'conn d-sub plug 9pos r/a pcb - 1757837-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757837-1-ND.
CONN D-SUB PLUG 9POS R/A GOLD - 1218442-1
Order 'conn d-sub plug 9pos r/a gold - 1218442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218442-1-ND.
CONN D-SUB PLUG RTANG 50 POS PCB - 750365-1
Order 'conn d-sub plug rtang 50 pos pcb - 750365-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 750365-1-ND.
CONN D-SUB PLUG 9POS 26AWG GOLD - 9-1532012-1
Order 'conn d-sub plug 9pos 26awg gold - 9-1532012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532012-1-ND.
CONN D-SUB PLUG 9POS 26-30AWG AU - 745203-1
Order 'conn d-sub plug 9pos 26-30awg au - 745203-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23074-ND.
CONN D-SUB PLUG 9POS 26-30AWG AU - 745492-1
Order 'conn d-sub plug 9pos 26-30awg au - 745492-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23081-ND.
CONN D-SUB RCPT 9POS R/A PCB - 1757838-1
Order 'conn d-sub rcpt 9pos r/a pcb - 1757838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757838-1-ND.
CONN D-SUB RCPT 9POS R/A PCB - 1757840-1
Order 'conn d-sub rcpt 9pos r/a pcb - 1757840-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757840-1-ND.
CONN D-SUB RCPT 9POS R/A PCB - 1757842-1
Order 'conn d-sub rcpt 9pos r/a pcb - 1757842-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757842-1-ND.
CONN D-SUB RCPT 9POS R/A PCB - 1757844-1
Order 'conn d-sub rcpt 9pos r/a pcb - 1757844-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757844-1-ND.
CONN D-SUB RCPT 9POS R/A PCB - 1757846-1
Order 'conn d-sub rcpt 9pos r/a pcb - 1757846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757846-1-ND.
CONN D-SUB PLUG 9POS 26AWG - 5-1532020-1
Order 'conn d-sub plug 9pos 26awg - 5-1532020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532020-1-ND.
CONN D-SUB PLUG 9POS SOLDER GOLD - 593002-1
Order 'conn d-sub plug 9pos solder gold - 593002-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 593002-1-ND.
Send this link via E-Mail
Help With This Screen