CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7
| Digi-Key Part Number | 1218408-7-ND |
50 |
17.10000 |
Extended Price
855.00 |
| Manufacturer Part Number | 1218408-7 | |||
| Description | CONN RCPT D-SUB 15POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218408-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218408 7 12184087 |
1218408-7 Specification Sheet
CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7 (1218408-7-ND)
Related parts:CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7
Order 'conn rcpt d-sub 15pos r/a gold - 1218408-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-7-ND.
CONN RCPT D-SUB 37POS R/A GOLD - 1218408-4
Order 'conn rcpt d-sub 37pos r/a gold - 1218408-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-4-ND.
CONN RCPT D-SUB 9POS R/A GOLD - 1218408-6
Order 'conn rcpt d-sub 9pos r/a gold - 1218408-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-6-ND.
CONN RCPT D-SUB 25POS R/A GOLD - 1218408-8
Order 'conn rcpt d-sub 25pos r/a gold - 1218408-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-8-ND.
CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
Order 'conn rcpt d-sub 15pos vert gold - 1218293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218293-2-ND.
CONN RCPT D-SUB 50POS R/A GOLD - 1218435-5
Order 'conn rcpt d-sub 50pos r/a gold - 1218435-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218435-5-ND.
CONN RCPT D-SUB 37POS R/A GOLD - 1218437-4
Order 'conn rcpt d-sub 37pos r/a gold - 1218437-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218437-4-ND.
CONN RCPT D-SUB 15POS CRIMP - 205557-3
Order 'conn rcpt d-sub 15pos crimp - 205557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205557-3-ND.
CONN RCPT 8POS RT ANG T/H GOLD - 146139-7
Order 'conn rcpt 8pos rt ang t/h gold - 146139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-7-ND.
CONN RCPT 16POS DL .100 R/A GOLD - 147734-7
Order 'conn rcpt 16pos dl .100 r/a gold - 147734-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147734-7-ND.
CONN PLUG D-SUB 15POS VERT GOLD - 1218124-7
Order 'conn plug d-sub 15pos vert gold - 1218124-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-7-ND.
CONN D-SUB 25POS SOLDER POT GOLD - 1532022-7
Order 'conn d-sub 25pos solder pot gold - 1532022-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1532022-7-ND.
CONN PLUG D-SUB 25POS R/A GOLD - 1218444-3
Order 'conn plug d-sub 25pos r/a gold - 1218444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218444-3-ND.
CONN PLUG D-SUB 9POS R/A GOLD - 1218445-1
Order 'conn plug d-sub 9pos r/a gold - 1218445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218445-1-ND.
CONN PLUG D-SUB 37POS R/A GOLD - 1218834-4
Order 'conn plug d-sub 37pos r/a gold - 1218834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218834-4-ND.
Send this link via E-Mail
Help With This Screen