CONN RCPT D-SUB 37POS R/A GOLD - 1218408-4
| Digi-Key Part Number | 1218408-4-ND |
50 |
28.99500 |
Extended Price
1449.75 |
| Manufacturer Part Number | 1218408-4 | |||
| Description | CONN RCPT D-SUB 37POS R/A GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218408-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218408 4 12184084 |
1218408-4 Specification Sheet
CONN RCPT D-SUB 37POS R/A GOLD - 1218408-4 (1218408-4-ND)
Related parts:CONN RCPT D-SUB 37POS R/A GOLD - 1218408-4
Order 'conn rcpt d-sub 37pos r/a gold - 1218408-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-4-ND.
CONN RCPT D-SUB 37POS R/A GOLD - 1218437-4
Order 'conn rcpt d-sub 37pos r/a gold - 1218437-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218437-4-ND.
CONN RCPT D-SUB 9POS R/A GOLD - 1218408-6
Order 'conn rcpt d-sub 9pos r/a gold - 1218408-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-6-ND.
CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7
Order 'conn rcpt d-sub 15pos r/a gold - 1218408-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-7-ND.
CONN RCPT D-SUB 25POS R/A GOLD - 1218408-8
Order 'conn rcpt d-sub 25pos r/a gold - 1218408-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-8-ND.
CONN PLUG D-SUB 37POS R/A GOLD - 1218834-4
Order 'conn plug d-sub 37pos r/a gold - 1218834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218834-4-ND.
CONN RCPT D-SUB 50POS R/A GOLD - 1218435-5
Order 'conn rcpt d-sub 50pos r/a gold - 1218435-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218435-5-ND.
CONN RECEPT D-SUB R/A 15POS GOLD - 747828-4
Order 'conn recept d-sub r/a 15pos gold - 747828-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747828-4-ND.
CONN PLUG D-SUB R/A 25POS GOLD - 747829-4
Order 'conn plug d-sub r/a 25pos gold - 747829-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747829-4-ND.
CONN RECEPT D-SUB R/A 25POS GOLD - 747830-4
Order 'conn recept d-sub r/a 25pos gold - 747830-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747830-4-ND.
CONN D-SUB RCPT 37POS R/A GOLD - 1218435-4
Order 'conn d-sub rcpt 37pos r/a gold - 1218435-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218435-4-ND.
CONN D-SUB PLUG 37POS R/A GOLD - 1218444-4
Order 'conn d-sub plug 37pos r/a gold - 1218444-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218444-4-ND.
CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
Order 'conn rcpt d-sub 15pos vert gold - 1218293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218293-2-ND.
CONN D-SUB RECEPT 9POS 30 GOLD - 1658610-4
Order 'conn d-sub recept 9pos 30 gold - 1658610-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFL09B-ND.
CONN D-SUB RECEPT 9POS 30 GOLD - 1658612-4
Order 'conn d-sub recept 9pos 30 gold - 1658612-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFR09B-ND.
Send this link via E-Mail
Help With This Screen