CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
| Digi-Key Part Number | 1218293-2-ND |
1000 |
4.51500 |
Extended Price
4515.00 |
| Manufacturer Part Number | 1218293-2 | |||
| Description | CONN RCPT D-SUB 15POS VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218293-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB15 |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218293 2 12182932 |
1218293-2 Specification Sheet
CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2 (1218293-2-ND)
Related parts:CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
Order 'conn rcpt d-sub 15pos vert gold - 1218293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218293-2-ND.
CONN PLUG D-SUB 15POS VERT GOLD - 1218124-7
Order 'conn plug d-sub 15pos vert gold - 1218124-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-7-ND.
CONN D-SUB PLUG 15POS VERT GOLD - 1218126-2
Order 'conn d-sub plug 15pos vert gold - 1218126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-2-ND.
CONN RCPT D-SUB 15POS R/A GOLD - 1218408-7
Order 'conn rcpt d-sub 15pos r/a gold - 1218408-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-7-ND.
CONN PLUG D-SUB 9POS VERT GOLD - 1218124-6
Order 'conn plug d-sub 9pos vert gold - 1218124-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-6-ND.
CONN PLUG D-SUB 25POS VERT GOLD - 1218126-3
Order 'conn plug d-sub 25pos vert gold - 1218126-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-3-ND.
CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5
Order 'conn plug d-sub 50pos vert gold - 1218126-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-5-ND.
CONN RCPT D-SUB 15POS CRIMP - 205557-3
Order 'conn rcpt d-sub 15pos crimp - 205557-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205557-3-ND.
CONN RCPT 34POS R/A PCB GOLD - 213977-2
Order 'conn rcpt 34pos r/a pcb gold - 213977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213977-2-ND.
CONN RCPT 34POS DL IDC .100 GOLD - 104305-2
Order 'conn rcpt 34pos dl idc .100 gold - 104305-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104305-2-ND.
CONN RCPT MOD IV 40POS SL GOLD - 146434-2
Order 'conn rcpt mod iv 40pos sl gold - 146434-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146434-2-ND.
CONN RCPT 20POS DL ROW SMD GOLD - 147378-2
Order 'conn rcpt 20pos dl row smd gold - 147378-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-2-ND.
CONN RCPT 10POS DL .050 VERT SMD - 147120-2
Order 'conn rcpt 10pos dl .050 vert smd - 147120-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147120-2-ND.
CONN RCPT 20 DUAL POS VERT T/H - 2-215307-0
Order 'conn rcpt 20 dual pos vert t/h - 2-215307-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215307-0-ND.
CONN RCPT 23 DUAL POS VERT T/H - 2-215309-3
Order 'conn rcpt 23 dual pos vert t/h - 2-215309-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-215309-3-ND.
Send this link via E-Mail
Help With This Screen