CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5
| Digi-Key Part Number | 1218126-5-ND |
50 |
13.17000 |
Extended Price
658.50 |
| Manufacturer Part Number | 1218126-5 | |||
| Description | CONN PLUG D-SUB 50POS VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218126-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB50 |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218126 5 12181265 |
1218126-5 Specification Sheet
CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5 (1218126-5-ND)
Related parts:CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5
Order 'conn plug d-sub 50pos vert gold - 1218126-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-5-ND.
CONN PLUG D-SUB 25POS VERT GOLD - 1218126-3
Order 'conn plug d-sub 25pos vert gold - 1218126-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-3-ND.
CONN PLUG D-SUB 9POS VERT GOLD - 1218124-6
Order 'conn plug d-sub 9pos vert gold - 1218124-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-6-ND.
CONN PLUG D-SUB 15POS VERT GOLD - 1218124-7
Order 'conn plug d-sub 15pos vert gold - 1218124-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-7-ND.
CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
Order 'conn rcpt d-sub 15pos vert gold - 1218293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218293-2-ND.
CONN PLUG D-SUB 11C1 VERT PCB - 1218128-1
Order 'conn plug d-sub 11c1 vert pcb - 1218128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218128-1-ND.
CONN PLUG SMB RG-178 STR GOLD - 413985-5
Order 'conn plug smb rg-178 str gold - 413985-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4020-ND.
CONN D-SUB PLUG 15POS VERT GOLD - 1218126-2
Order 'conn d-sub plug 15pos vert gold - 1218126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-2-ND.
CONN RCPT D-SUB 50POS R/A GOLD - 1218435-5
Order 'conn rcpt d-sub 50pos r/a gold - 1218435-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218435-5-ND.
CONN PLUG D-SUB 25POS R/A GOLD - 1218444-3
Order 'conn plug d-sub 25pos r/a gold - 1218444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218444-3-ND.
CONN PLUG D-SUB 9POS R/A GOLD - 1218445-1
Order 'conn plug d-sub 9pos r/a gold - 1218445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218445-1-ND.
CONN PLUG D-SUB 37POS R/A GOLD - 1218834-4
Order 'conn plug d-sub 37pos r/a gold - 1218834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218834-4-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 5745828-1
Order 'conn plug d-sub rt/ang 9pos gold - 5745828-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5745828-1-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745828-2
Order 'conn plug d-sub rt/ang 9pos gold - 745828-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745828-2-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745878-2
Order 'conn plug d-sub rt/ang 9pos gold - 745878-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745878-2-ND.
Send this link via E-Mail
Help With This Screen