CONN PLUG D-SUB 9POS VERT GOLD - 1218124-6
| Digi-Key Part Number | 1218124-6-ND |
50 |
5.85000 |
Extended Price
292.50 |
| Manufacturer Part Number | 1218124-6 | |||
| Description | CONN PLUG D-SUB 9POS VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1218124-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | AMPLIMITE® 109 |
| Type | DB09 |
| Termination | Solder |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1218124 6 12181246 |
1218124-6 Specification Sheet
CONN PLUG D-SUB 9POS VERT GOLD - 1218124-6 (1218124-6-ND)
Related parts:CONN PLUG D-SUB 9POS VERT GOLD - 1218124-6
Order 'conn plug d-sub 9pos vert gold - 1218124-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-6-ND.
CONN PLUG D-SUB 15POS VERT GOLD - 1218124-7
Order 'conn plug d-sub 15pos vert gold - 1218124-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218124-7-ND.
CONN PLUG D-SUB 25POS VERT GOLD - 1218126-3
Order 'conn plug d-sub 25pos vert gold - 1218126-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-3-ND.
CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5
Order 'conn plug d-sub 50pos vert gold - 1218126-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218126-5-ND.
CONN D-SUB RCPT 9POS VERT GOLD - 443975-6
Order 'conn d-sub rcpt 9pos vert gold - 443975-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443975-6-ND.
CONN PLUG D-SUB 9POS R/A GOLD - 1218445-1
Order 'conn plug d-sub 9pos r/a gold - 1218445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218445-1-ND.
CONN RCPT D-SUB 15POS VERT GOLD - 1218293-2
Order 'conn rcpt d-sub 15pos vert gold - 1218293-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218293-2-ND.
CONN PLUG D-SUB 11C1 VERT PCB - 1218128-1
Order 'conn plug d-sub 11c1 vert pcb - 1218128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218128-1-ND.
CONN PLUG SMB RG-178 STR GOLD - 413985-6
Order 'conn plug smb rg-178 str gold - 413985-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4021-ND.
CONN RCPT D-SUB 9POS R/A GOLD - 1218408-6
Order 'conn rcpt d-sub 9pos r/a gold - 1218408-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218408-6-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 5745828-1
Order 'conn plug d-sub rt/ang 9pos gold - 5745828-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5745828-1-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745828-2
Order 'conn plug d-sub rt/ang 9pos gold - 745828-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745828-2-ND.
CONN PLUG D-SUB RT/ANG 9POS GOLD - 745878-2
Order 'conn plug d-sub rt/ang 9pos gold - 745878-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745878-2-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747250-6
Order 'conn d-sub plug r/a 9pos pcb au - 747250-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23273-ND.
CONN D-SUB PLUG R/A 9POS PCB AU - 747840-6
Order 'conn d-sub plug r/a 9pos pcb au - 747840-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23279-ND.
Send this link via E-Mail
Help With This Screen