Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571

Digi-Key Part Number 1209FM-ND
Price Break
1
10
100
500
1000
Unit Price
5.48000
4.72500
3.21300
2.74050
2.36250
Extended Price
5.48
47.25
321.30
1370.25
2362.50
Manufacturer Part Number179-009-312-571
DescriptionCONN DB9 FEM-MALE .900" SPACING
Quantity Available 38
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information179-009-312-571
VendorNorcomp Inc.
CategoryConnectors
Connector TypeStacked, 1 Plug, 1 Receptacle
Contact FinishGold
FeaturesBoard Lock
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions 9/9
Number of Rows2
Names, Registered & Trademark Names179
TypeDB09
TerminationSolder
Contact Finish ThicknessFlash
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 179 009 312 571
179009312571
1209FM ND
1209FMND
1209FM

179-009-312-571 Specification Sheet

Image of CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571

CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571 (1209FM-ND)

Related parts:
CONN DB9 FEM-MALE .900" SPACING - 179-009-312-571
 Order 'conn db9 fem-male .900" spacing - 179-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1209FM-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-312-571
 Order 'conn db9 fem-male .625" spacing - 189-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009FM-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-312-571
 Order 'conn db9 fem-male .750" spacing - 178-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FM-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R571
 Order 'conn db9 fem-male .900" spacing - 179-009-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1209FME-ND.
CONN DB15 FEM-MALE .900" SPACING - 179-015-312-571
 Order 'conn db15 fem-male .900" spacing - 179-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1215FM-ND.
CONN DB25 FEM-MALE .900" SPACING - 179-025-312-571
 Order 'conn db25 fem-male .900" spacing - 179-025-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1225FM-ND.
CONN DB37 FEM-MALE .900" SPACING - 179-037-312-571
 Order 'conn db37 fem-male .900" spacing - 179-037-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1237FM-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R451
 Order 'conn db9 fem-male .900" spacing - 179-009-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R451-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R481
 Order 'conn db9 fem-male .900" spacing - 179-009-313R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R481-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R491
 Order 'conn db9 fem-male .900" spacing - 179-009-313R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R491-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R671
 Order 'conn db9 fem-male .900" spacing - 179-009-313R671' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R671-ND.
CONN DB9 FEM-MALE .900" SPACING - 179-009-313R691
 Order 'conn db9 fem-male .900" spacing - 179-009-313R691' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 179-009-313R691-ND.
CONN DB9 MALE-MALE .900" SPACING - 179-009-612-571
 Order 'conn db9 male-male .900" spacing - 179-009-612-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1209MM-ND.
CONN DB9 FEM-MALE .625" SPACING - 189-009-313R571
 Order 'conn db9 fem-male .625" spacing - 189-009-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009FME-ND.
CONN DB15 FEM-MALE .625" SPACING - 189-015-312-571
 Order 'conn db15 fem-male .625" spacing - 189-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1015FM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN DB9 FEM-MALE .750" SPACING - 178-009-313R691 Next: CONN DB9 FEM-MALE .900" SPACING - 179-009-313R451