IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5006R - Cable Assemblies
| Digi-Key Part Number | M3APK-5006R-ND |
1 10 100 250 500 1000 2500 5000 |
33.75000 29.59200 21.80460 18.81944 17.52154 15.10745 14.27680 13.80956 |
Extended Price
33.75 295.92 2180.46 4704.86 8760.77 15107.45 35692.00 69047.80 |
| Manufacturer Part Number | M3APK-5006R | |||
| Description | IDC CABLE - MSC50K/MC50M/MCJ50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3APK-5006R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
M3APK 5006R M3APK5006R |
IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5006R (M3APK-5006R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5006R
Order 'idc cable - msc50k/mc50m/mcj50k - M3APK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5018R
Order 'idc cable - msc50k/mc50m/mcj50k - M3APK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MCJ50K - M3APK-5036R
Order 'idc cable - msc50k/mc50m/mcj50k - M3APK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCE50K - M3AEK-5006R
Order 'idc cable - msc50k/mc50m/mce50k - M3AEK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCF50K - M3AFK-5006R
Order 'idc cable - msc50k/mc50m/mcf50k - M3AFK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCS50K - M3AGK-5006R
Order 'idc cable - msc50k/mc50m/mcs50k - M3AGK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5006R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5006R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006R-ND.
IDC CABLE - MSC50K/MC50G/MCJ50K - M3APK-5006J
Order 'idc cable - msc50k/mc50g/mcj50k - M3APK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5006J-ND.
IDC CABLE - MSC50K/MC50G/MCJ50K - M3APK-5018J
Order 'idc cable - msc50k/mc50g/mcj50k - M3APK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5018J-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5020K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5020K-ND.
IDC CABLE - MSC50K/MC50G/MCJ50K - M3APK-5036J
Order 'idc cable - msc50k/mc50g/mcj50k - M3APK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5036J-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5040K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5040K-ND.
IDC CABLE - MSC50K/MC50F/MCJ50K - M3APK-5060K
Order 'idc cable - msc50k/mc50f/mcj50k - M3APK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-5060K-ND.
IDC CABLE - MSC50K/MC50M/MCH50K - M3ASK-5006R
Order 'idc cable - msc50k/mc50m/mch50k - M3ASK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-5006R-ND.
Send this link via E-Mail
Help With This Screen