CONN DB37 MALE .283" R/A CHROME - 173-E37-111R001 - Connectors
| Digi-Key Part Number | 1173-37MEA-ND |
1 10 100 500 1000 |
11.50000 9.91500 6.74220 5.75070 4.95750 |
Extended Price
11.50 99.15 674.22 2875.35 4957.50 |
| Manufacturer Part Number | 173-E37-111R001 | |||
| Description | CONN DB37 MALE .283" R/A CHROME | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 173-E37-111R001 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 173-E |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
173 E37 111R001 173E37111R001 1173 37MEA ND 117337MEAND 1173-37MEA |
173-E37-111R001 Specification Sheet
CONN DB37 MALE .283" R/A CHROME - 173-E37-111R001 (1173-37MEA-ND) - Connectors
Related parts Connectors :CONN DB37 MALE .283" R/A CHROME - 173-E37-111R001
Order 'conn db37 male .283" r/a chrome - 173-E37-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-37MEA-ND.
CONN DB37 MALE .283" R/A CHROME - 173-E37-111-001
Order 'conn db37 male .283" r/a chrome - 173-E37-111-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-37ME-ND.
CONN DB37 MALE .283" R/A CHROME - 173-E37-111R241
Order 'conn db37 male .283" r/a chrome - 173-E37-111R241' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-237MEA-ND.
CONN DB37 MALE .283" R/A CHROME - 173-E37-111R141
Order 'conn db37 male .283" r/a chrome - 173-E37-111R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37MEA-ND.
CONN DB37 MALE .283" R/A CHROME - 173-E37-111-141
Order 'conn db37 male .283" r/a chrome - 173-E37-111-141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-37ME-ND.
CONN DB9 MALE .283" R/A CHROME - 173-E09-111R001
Order 'conn db9 male .283" r/a chrome - 173-E09-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-09MEA-ND.
CONN DB37 MALE .283" R/A NICKEL - 173-E37-113R001
Order 'conn db37 male .283" r/a nickel - 173-E37-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-137MEA-ND.
CONN DB37 MALE .283" R/A TIN - 173-E37-112-001
Order 'conn db37 male .283" r/a tin - 173-E37-112-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-137ME-ND.
CONN DB15 MALE .283" R/A CHROME - 173-E15-111R001
Order 'conn db15 male .283" r/a chrome - 173-E15-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-15MEA-ND.
CONN DB25 MALE .283" R/A CHROME - 173-E25-111R001
Order 'conn db25 male .283" r/a chrome - 173-E25-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-25MEA-ND.
CONN DB37 FMALE .283" R/A CHROME - 173-E37-211R001
Order 'conn db37 fmale .283" r/a chrome - 173-E37-211R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-37FEA-ND.
CONN DB37 FMALE .283" R/A CHROME - 173-E37-211-001
Order 'conn db37 fmale .283" r/a chrome - 173-E37-211-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-37FE-ND.
CONN DB50 MALE .283" R/A CHROME - 173-E50-111R001
Order 'conn db50 male .283" r/a chrome - 173-E50-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1173-50MEA-ND.
CONN DB37 MALE .370" R/A CHROME - 174-E37-111R001
Order 'conn db37 male .370" r/a chrome - 174-E37-111R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1174-37MEA-ND.
CONN DB37 MALE .283" R/A NKL - 173-E37-113R141
Order 'conn db37 male .283" r/a nkl - 173-E37-113R141' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 173-137MEA-ND.
Send this link via E-Mail
Help With This Screen