IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4018J
| Digi-Key Part Number | M3APK-4018J-ND |
1 10 100 250 500 1000 2500 5000 |
28.08000 24.62300 18.14330 15.65936 14.57940 12.57069 11.87952 11.49073 |
Extended Price
28.08 246.23 1814.33 3914.84 7289.70 12570.69 29698.80 57453.65 |
| Manufacturer Part Number | M3APK-4018J | |||
| Description | IDC CABLE - MSC40K/MC40G/MCJ40K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3APK-4018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Other Names |
M3APK 4018J M3APK4018J |
IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4018J (M3APK-4018J-ND)
Related parts :IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4018J
Order 'idc cable - msc40k/mc40g/mcj40k - M3APK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4006J
Order 'idc cable - msc40k/mc40g/mcj40k - M3APK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4006J-ND.
IDC CABLE - MSC40K/MC40G/MCJ40K - M3APK-4036J
Order 'idc cable - msc40k/mc40g/mcj40k - M3APK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4036J-ND.
IDC CABLE - MSC40K/MC40G/MCE40K - M3AEK-4018J
Order 'idc cable - msc40k/mc40g/mce40k - M3AEK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCF40K - M3AFK-4018J
Order 'idc cable - msc40k/mc40g/mcf40k - M3AFK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCS40K - M3AGK-4018J
Order 'idc cable - msc40k/mc40g/mcs40k - M3AGK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4018J
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4018J-ND.
IDC CABLE - MSC40K/MC40G/MCG40K - M3AMK-4018J
Order 'idc cable - msc40k/mc40g/mcg40k - M3AMK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-4018J-ND.
IDC CABLE - MSC40K/MC40M/MCJ40K - M3APK-4006R
Order 'idc cable - msc40k/mc40m/mcj40k - M3APK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4006R-ND.
IDC CABLE - MSC40K/MC40M/MCJ40K - M3APK-4018R
Order 'idc cable - msc40k/mc40m/mcj40k - M3APK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4018R-ND.
IDC CABLE - MSC40K/MC40F/MCJ40K - M3APK-4020K
Order 'idc cable - msc40k/mc40f/mcj40k - M3APK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4020K-ND.
IDC CABLE - MSC40K/MC40M/MCJ40K - M3APK-4036R
Order 'idc cable - msc40k/mc40m/mcj40k - M3APK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4036R-ND.
IDC CABLE - MSC40K/MC40F/MCJ40K - M3APK-4040K
Order 'idc cable - msc40k/mc40f/mcj40k - M3APK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4040K-ND.
IDC CABLE - MSC40K/MC40F/MCJ40K - M3APK-4060K
Order 'idc cable - msc40k/mc40f/mcj40k - M3APK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4060K-ND.
IDC CABLE - MSC40K/MC40G/MCH40K - M3ASK-4018J
Order 'idc cable - msc40k/mc40g/mch40k - M3ASK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-4018J-ND.
Send this link via E-Mail
Help With This Screen