CONN DB37 FEM-MALE .750" SPACING - 178-037-313R571
| Digi-Key Part Number | 1137FME-ND |
1 10 100 500 1000 |
12.33000 8.38400 7.94600 7.39800 7.12400 |
Extended Price
12.33 83.84 794.60 3699.00 7124.00 |
| Manufacturer Part Number | 178-037-313R571 | |||
| Description | CONN DB37 FEM-MALE .750" SPACING | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 178-037-313R571 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Stacked, 1 Plug, 1 Receptacle |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 37/37 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 178 |
| Type | DB37 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
178 037 313R571 178037313R571 1137FME ND 1137FMEND 1137FME |
178-037-313R571 Specification Sheet
CONN DB37 FEM-MALE .750" SPACING - 178-037-313R571 (1137FME-ND)
Related parts:CONN DB37 FEM-MALE .750" SPACING - 178-037-313R571
Order 'conn db37 fem-male .750" spacing - 178-037-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1137FME-ND.
CONN DB37 FEM-MALE .750" SPACING - 178-037-312-571
Order 'conn db37 fem-male .750" spacing - 178-037-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1137FM-ND.
CONN DB37 FEM-MALE .625" SPACING - 189-037-313R571
Order 'conn db37 fem-male .625" spacing - 189-037-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1037FME-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R571
Order 'conn db9 fem-male .750" spacing - 178-009-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FME-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-313R571
Order 'conn db15 fem-male .750" spacing - 178-015-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1115FME-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-313R571
Order 'conn db25 fem-male .750" spacing - 178-025-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FME-ND.
CONN DB37 FEM-MALE .900" SPACING - 179-037-313R571
Order 'conn db37 fem-male .900" spacing - 179-037-313R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1237FME-ND.
CONN DB37 FEM-MALE .625" SPACING - 189-037-312-571
Order 'conn db37 fem-male .625" spacing - 189-037-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1037FM-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-312-571
Order 'conn db9 fem-male .750" spacing - 178-009-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1109FM-ND.
CONN DB15 FEM-MALE .750" SPACING - 178-015-312-571
Order 'conn db15 fem-male .750" spacing - 178-015-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1115FM-ND.
CONN DB25 FEM-MALE .750" SPACING - 178-025-312-571
Order 'conn db25 fem-male .750" spacing - 178-025-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1125FM-ND.
CONN DB37 FEM-MALE .900" SPACING - 179-037-312-571
Order 'conn db37 fem-male .900" spacing - 179-037-312-571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1237FM-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R451
Order 'conn db9 fem-male .750" spacing - 178-009-313R451' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R451-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R481
Order 'conn db9 fem-male .750" spacing - 178-009-313R481' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R481-ND.
CONN DB9 FEM-MALE .750" SPACING - 178-009-313R491
Order 'conn db9 fem-male .750" spacing - 178-009-313R491' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 178-009-313R491-ND.
Send this link via E-Mail
Help With This Screen