CONN DB9 MALE-MALE .625" SPACING - 189-009-613R571 - Connectors, Interconnects
| Digi-Key Part Number | 1009MME-ND |
1 10 100 500 1000 |
6.90000 5.10600 4.22280 3.86400 3.72600 |
Extended Price
6.90 51.06 422.28 1932.00 3726.00 |
| Manufacturer Part Number | 189-009-613R571 | |||
| Description | CONN DB9 MALE-MALE .625" SPACING | |||
| Quantity Available | 3009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 189-009-613R571 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Stacked, 2 Plugs, Male Pins |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 9, 9 |
| Number of Rows | 2 |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Connector Style | DB-09 |
| Shell Size | 1; DE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
189 009 613R571 189009613R571 1009MME ND 1009MMEND 1009MME |
189-009-613R571 Specification Sheet
CONN DB9 MALE-MALE .625" SPACING - 189-009-613R571 (1009MME-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN DB9 MALE-MALE .625" SPACING - 189-009-613R571
Order 'conn db9 male-male .625" spacing - 189-009-613R571' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1009MME-ND.
CONN HEADER VERT 14POS .100 15AU - 5499922-2
Order 'conn header vert 14pos .100 15au - 5499922-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHK14H-ND.
CONN HEADER 14POS 1MM R/A SMD AU - DF19G-14P-1H(56)
Order 'conn header 14pos 1mm r/a smd au - DF19G-14P-1H(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10746TR-ND.
CONN HEADER .100 SINGL STR 36POS - PBC36SAAN
Order 'conn header .100 singl str 36pos - PBC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1011E-36-ND.
CONN HEADER .100 SINGL STR 36POS - PEC36SAAN
Order 'conn header .100 singl str 36pos - PEC36SAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1012E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PBC36DAAN
Order 'conn header .100 dual str 72pos - PBC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2011E-36-ND.
CONN HEADER .100 DUAL STR 72POS - PEC36DAAN
Order 'conn header .100 dual str 72pos - PEC36DAAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2012E-36-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM18641-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
SHROUDED HEADER 10 POS STRAIGHT - 2510-6002UB
Order 'shrouded header 10 pos straight - 2510-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB10K-ND.
SHROUDED HEADER 20 POS STRAIGHT - 2520-6002UB
Order 'shrouded header 20 pos straight - 2520-6002UB' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHB20K-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
CONN 2.1MM JACK W/HARD PNL MNT - PJ-005A
Order 'conn 2.1mm jack w/hard pnl mnt - PJ-005A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-5-ND.
CONN POWERJACK SOLDR W/HDWR - 722A
Order 'conn powerjack soldr w/hdwr - 722A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1049-ND.
Send this link via E-Mail
Help With This Screen
