JUMPER-H2788TR/C2065W/X 8" - H6BXT-10108-W7-ND
| Digi-Key Part Number | H6BXT-10108-W7-ND |
10 100 250 500 1000 |
.77400 .57000 .49200 .45808 .39496 |
Extended Price
7.74 57.00 123.00 229.04 394.96 |
| Manufacturer Part Number | H6BXT-10108-W7-ND | |||
| Description | JUMPER-H2788TR/C2065W/X 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BXT-10108-W7-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Socket |
| Contact Finish | Tin |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 16 AWG [Nom] |
| Cable Color | White |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BXT 10108 W7 ND H6BXT10108W7ND H6BXT 10108 W7 ND H6BXT10108W7ND H6BXT-10108-W7 |
JUMPER-H2788TR/C2065W/X 8" - H6BXT-10108-W7-ND (H6BXT-10108-W7-ND)
Related parts:JUMPER-H2788TR/C2065W/X 8" - H6BXT-10108-W7-ND
Order 'jumper-h2788tr/c2065w/x 8" - H6BXT-10108-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-W7-ND.
JUMPER-H2788TR/C2065W/X 3" - H6BXT-10103-W7-ND
Order 'jumper-h2788tr/c2065w/x 3" - H6BXT-10103-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-W7-ND.
JUMPER-H2788TR/C2065W/X 4" - H6BXT-10104-W7-ND
Order 'jumper-h2788tr/c2065w/x 4" - H6BXT-10104-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10104-W7-ND.
JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND
Order 'jumper-h2788tr/c2065w/x 5" - H6BXT-10105-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-W7-ND.
JUMPER-H2788TR/C2065W/X 6" - H6BXT-10106-W7-ND
Order 'jumper-h2788tr/c2065w/x 6" - H6BXT-10106-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10106-W7-ND.
JUMPER-H2788TR/C2065W/X 10" - H6BXT-10110-W7-ND
Order 'jumper-h2788tr/c2065w/x 10" - H6BXT-10110-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10110-W7-ND.
JUMPER-H2788TR/C2065W/X 12" - H6BXT-10112-W7-ND
Order 'jumper-h2788tr/c2065w/x 12" - H6BXT-10112-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10112-W7-ND.
JUMPER-H2728TR/C2065W/H2728TR 8" - H5BBT-10108-W7-ND
Order 'jumper-h2728tr/c2065w/h2728tr 8" - H5BBT-10108-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BBT-10108-W7-ND.
JUMPER-H2728TR/C2065W/X 8" - H5BXT-10108-W7-ND
Order 'jumper-h2728tr/c2065w/x 8" - H5BXT-10108-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BXT-10108-W7-ND.
JUMPER-H2788TR/C2065W/X 2" - H6BXT-10102-W7-ND
Order 'jumper-h2788tr/c2065w/x 2" - H6BXT-10102-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-W7-ND.
JUMPER-H2788TR/C2065A/X 8" - H6BXT-10108-A7-ND
Order 'jumper-h2788tr/c2065a/x 8" - H6BXT-10108-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-A7-ND.
JUMPER-H2788TR/C2065B/X 8" - H6BXT-10108-B7-ND
Order 'jumper-h2788tr/c2065b/x 8" - H6BXT-10108-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-B7-ND.
JUMPER-H2788TR/C2065G/X 8" - H6BXT-10108-G7-ND
Order 'jumper-h2788tr/c2065g/x 8" - H6BXT-10108-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-G7-ND.
JUMPER-H2788TR/C2065L/X 8" - H6BXT-10108-L7-ND
Order 'jumper-h2788tr/c2065l/x 8" - H6BXT-10108-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-L7-ND.
JUMPER-H2788TR/C2065N/X 8" - H6BXT-10108-N7-ND
Order 'jumper-h2788tr/c2065n/x 8" - H6BXT-10108-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-N7-ND.
Send this link via E-Mail
Help With This Screen