Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND

Digi-Key Part Number H6BXT-10105-W7-ND
Price Break
10
100
250
500
1000
Unit Price
.71400
.52640
.45432
.42298
.36471
Extended Price
7.14
52.64
113.58
211.49
364.71
Manufacturer Part NumberH6BXT-10105-W7-ND
DescriptionJUMPER-H2788TR/C2065W/X 5"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH6BXT-10105-W7-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin, Undefined
ColorWhite
Length5.0" (127.0mm)
Gauge/AWG16 AWG
SeriesDF22
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H6BXT 10105 W7 ND
H6BXT10105W7ND
H6BXT 10105 W7 ND
H6BXT10105W7ND
H6BXT-10105-W7


Image of JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND

JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND (H6BXT-10105-W7-ND)

Related parts:
JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND
 Order 'jumper-h2788tr/c2065w/x 5" - H6BXT-10105-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-W7-ND.
JUMPER-H2728TR/C2065W/H2728TR 5" - H5BBT-10105-W7-ND
 Order 'jumper-h2728tr/c2065w/h2728tr 5" - H5BBT-10105-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BBT-10105-W7-ND.
JUMPER-H2728TR/C2065W/X 5" - H5BXT-10105-W7-ND
 Order 'jumper-h2728tr/c2065w/x 5" - H5BXT-10105-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BXT-10105-W7-ND.
JUMPER-H2788TR/C2065W/X 3" - H6BXT-10103-W7-ND
 Order 'jumper-h2788tr/c2065w/x 3" - H6BXT-10103-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-W7-ND.
JUMPER-H2788TR/C2065W/X 4" - H6BXT-10104-W7-ND
 Order 'jumper-h2788tr/c2065w/x 4" - H6BXT-10104-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10104-W7-ND.
JUMPER-H2788TR/C2065A/X 5" - H6BXT-10105-A7-ND
 Order 'jumper-h2788tr/c2065a/x 5" - H6BXT-10105-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-A7-ND.
JUMPER-H2788TR/C2065B/X 5" - H6BXT-10105-B7-ND
 Order 'jumper-h2788tr/c2065b/x 5" - H6BXT-10105-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-B7-ND.
JUMPER-H2788TR/C2065G/X 5" - H6BXT-10105-G7-ND
 Order 'jumper-h2788tr/c2065g/x 5" - H6BXT-10105-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-G7-ND.
JUMPER-H2788TR/C2065L/X 5" - H6BXT-10105-L7-ND
 Order 'jumper-h2788tr/c2065l/x 5" - H6BXT-10105-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-L7-ND.
JUMPER-H2788TR/C2065N/X 5" - H6BXT-10105-N7-ND
 Order 'jumper-h2788tr/c2065n/x 5" - H6BXT-10105-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-N7-ND.
JUMPER-H2788TR/C2065R/X 5" - H6BXT-10105-R7-ND
 Order 'jumper-h2788tr/c2065r/x 5" - H6BXT-10105-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-R7-ND.
JUMPER-H2788TR/C2065S/X 5" - H6BXT-10105-S7-ND
 Order 'jumper-h2788tr/c2065s/x 5" - H6BXT-10105-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-S7-ND.
JUMPER-H2788TR/C2065V/X 5" - H6BXT-10105-V7-ND
 Order 'jumper-h2788tr/c2065v/x 5" - H6BXT-10105-V7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-V7-ND.
JUMPER-H2788TR/C2065Y/X 5" - H6BXT-10105-Y7-ND
 Order 'jumper-h2788tr/c2065y/x 5" - H6BXT-10105-Y7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-Y7-ND.
JUMPER-H2788TR/C2065W/X 6" - H6BXT-10106-W7-ND
 Order 'jumper-h2788tr/c2065w/x 6" - H6BXT-10106-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10106-W7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H2788TR/C2065W/X 4" - H6BXT-10104-W7-ND Next: JUMPER-H2788TR/C2065W/X 6" - H6BXT-10106-W7-ND