JUMPER-H2788TR/C2065G/X 5" - H6BXT-10105-G7-ND
| Digi-Key Part Number | H6BXT-10105-G7-ND |
10 100 250 500 1000 |
.71400 .52640 .45432 .42298 .36471 |
Extended Price
7.14 52.64 113.58 211.49 364.71 |
| Manufacturer Part Number | H6BXT-10105-G7-ND | |||
| Description | JUMPER-H2788TR/C2065G/X 5" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BXT-10105-G7-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Green |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 16 AWG |
| Series | DF22 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BXT 10105 G7 ND H6BXT10105G7ND H6BXT 10105 G7 ND H6BXT10105G7ND H6BXT-10105-G7 |
JUMPER-H2788TR/C2065G/X 5" - H6BXT-10105-G7-ND (H6BXT-10105-G7-ND)
Related parts:JUMPER-H2788TR/C2065G/X 5" - H6BXT-10105-G7-ND
Order 'jumper-h2788tr/c2065g/x 5" - H6BXT-10105-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-G7-ND.
JUMPER-H2728TR/C2065G/H2728TR 5" - H5BBT-10105-G7-ND
Order 'jumper-h2728tr/c2065g/h2728tr 5" - H5BBT-10105-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BBT-10105-G7-ND.
JUMPER-H2728TR/C2065G/X 5" - H5BXT-10105-G7-ND
Order 'jumper-h2728tr/c2065g/x 5" - H5BXT-10105-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BXT-10105-G7-ND.
JUMPER-H2788TR/C2065G/X 3" - H6BXT-10103-G7-ND
Order 'jumper-h2788tr/c2065g/x 3" - H6BXT-10103-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-G7-ND.
JUMPER-H2788TR/C2065G/X 4" - H6BXT-10104-G7-ND
Order 'jumper-h2788tr/c2065g/x 4" - H6BXT-10104-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10104-G7-ND.
JUMPER-H2788TR/C2065A/X 5" - H6BXT-10105-A7-ND
Order 'jumper-h2788tr/c2065a/x 5" - H6BXT-10105-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-A7-ND.
JUMPER-H2788TR/C2065B/X 5" - H6BXT-10105-B7-ND
Order 'jumper-h2788tr/c2065b/x 5" - H6BXT-10105-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-B7-ND.
JUMPER-H2788TR/C2065L/X 5" - H6BXT-10105-L7-ND
Order 'jumper-h2788tr/c2065l/x 5" - H6BXT-10105-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-L7-ND.
JUMPER-H2788TR/C2065N/X 5" - H6BXT-10105-N7-ND
Order 'jumper-h2788tr/c2065n/x 5" - H6BXT-10105-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-N7-ND.
JUMPER-H2788TR/C2065R/X 5" - H6BXT-10105-R7-ND
Order 'jumper-h2788tr/c2065r/x 5" - H6BXT-10105-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-R7-ND.
JUMPER-H2788TR/C2065S/X 5" - H6BXT-10105-S7-ND
Order 'jumper-h2788tr/c2065s/x 5" - H6BXT-10105-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-S7-ND.
JUMPER-H2788TR/C2065V/X 5" - H6BXT-10105-V7-ND
Order 'jumper-h2788tr/c2065v/x 5" - H6BXT-10105-V7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-V7-ND.
JUMPER-H2788TR/C2065W/X 5" - H6BXT-10105-W7-ND
Order 'jumper-h2788tr/c2065w/x 5" - H6BXT-10105-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-W7-ND.
JUMPER-H2788TR/C2065Y/X 5" - H6BXT-10105-Y7-ND
Order 'jumper-h2788tr/c2065y/x 5" - H6BXT-10105-Y7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-Y7-ND.
JUMPER-H2788TR/C2065G/X 6" - H6BXT-10106-G7-ND
Order 'jumper-h2788tr/c2065g/x 6" - H6BXT-10106-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10106-G7-ND.
Send this link via E-Mail
Help With This Screen