JUMPER-H2788TR/C2065G/X 3" - H6BXT-10103-G7-ND
| Digi-Key Part Number | H6BXT-10103-G7-ND |
10 100 250 500 1000 |
.67500 .49730 .42920 .39958 .34453 |
Extended Price
6.75 49.73 107.30 199.79 344.53 |
| Manufacturer Part Number | H6BXT-10103-G7-ND | |||
| Description | JUMPER-H2788TR/C2065G/X 3" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BXT-10103-G7-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Green |
| Length | 3.0" (76.2mm) |
| Gauge/AWG | 16 AWG |
| Series | DF22 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BXT 10103 G7 ND H6BXT10103G7ND H6BXT 10103 G7 ND H6BXT10103G7ND H6BXT-10103-G7 |
JUMPER-H2788TR/C2065G/X 3" - H6BXT-10103-G7-ND (H6BXT-10103-G7-ND)
Related parts:JUMPER-H2788TR/C2065G/X 3" - H6BXT-10103-G7-ND
Order 'jumper-h2788tr/c2065g/x 3" - H6BXT-10103-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-G7-ND.
JUMPER-H2728TR/C2065G/H2728TR 3" - H5BBT-10103-G7-ND
Order 'jumper-h2728tr/c2065g/h2728tr 3" - H5BBT-10103-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BBT-10103-G7-ND.
JUMPER-H2728TR/C2065G/X 3" - H5BXT-10103-G7-ND
Order 'jumper-h2728tr/c2065g/x 3" - H5BXT-10103-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BXT-10103-G7-ND.
JUMPER-H2788TR/C2065A/X 3" - H6BXT-10103-A7-ND
Order 'jumper-h2788tr/c2065a/x 3" - H6BXT-10103-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-A7-ND.
JUMPER-H2788TR/C2065B/X 3" - H6BXT-10103-B7-ND
Order 'jumper-h2788tr/c2065b/x 3" - H6BXT-10103-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-B7-ND.
JUMPER-H2788TR/C2065L/X 3" - H6BXT-10103-L7-ND
Order 'jumper-h2788tr/c2065l/x 3" - H6BXT-10103-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-L7-ND.
JUMPER-H2788TR/C2065N/X 3" - H6BXT-10103-N7-ND
Order 'jumper-h2788tr/c2065n/x 3" - H6BXT-10103-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-N7-ND.
JUMPER-H2788TR/C2065R/X 3" - H6BXT-10103-R7-ND
Order 'jumper-h2788tr/c2065r/x 3" - H6BXT-10103-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-R7-ND.
JUMPER-H2788TR/C2065S/X 3" - H6BXT-10103-S7-ND
Order 'jumper-h2788tr/c2065s/x 3" - H6BXT-10103-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-S7-ND.
JUMPER-H2788TR/C2065V/X 3" - H6BXT-10103-V7-ND
Order 'jumper-h2788tr/c2065v/x 3" - H6BXT-10103-V7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-V7-ND.
JUMPER-H2788TR/C2065W/X 3" - H6BXT-10103-W7-ND
Order 'jumper-h2788tr/c2065w/x 3" - H6BXT-10103-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-W7-ND.
JUMPER-H2788TR/C2065Y/X 3" - H6BXT-10103-Y7-ND
Order 'jumper-h2788tr/c2065y/x 3" - H6BXT-10103-Y7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-Y7-ND.
JUMPER-H2788TR/C2065G/X 4" - H6BXT-10104-G7-ND
Order 'jumper-h2788tr/c2065g/x 4" - H6BXT-10104-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10104-G7-ND.
JUMPER-H2788TR/C2065G/X 5" - H6BXT-10105-G7-ND
Order 'jumper-h2788tr/c2065g/x 5" - H6BXT-10105-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-G7-ND.
JUMPER-H2788TR/C2065G/X 6" - H6BXT-10106-G7-ND
Order 'jumper-h2788tr/c2065g/x 6" - H6BXT-10106-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10106-G7-ND.
Send this link via E-Mail
Help With This Screen