JUMPER-H2788TR/C2065R/X 2" - H6BXT-10102-R7-ND
| Digi-Key Part Number | H6BXT-10102-R7-ND |
10 100 250 500 1000 |
.65500 .48270 .41664 .38788 .33445 |
Extended Price
6.55 48.27 104.16 193.94 334.45 |
| Manufacturer Part Number | H6BXT-10102-R7-ND | |||
| Description | JUMPER-H2788TR/C2065R/X 2" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BXT-10102-R7-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Socket |
| Contact Finish | Tin |
| Length | 50.800 mm [Typ] |
| Wire Gauge | 16 AWG [Nom] |
| Cable Color | Red |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BXT 10102 R7 ND H6BXT10102R7ND H6BXT 10102 R7 ND H6BXT10102R7ND H6BXT-10102-R7 |
JUMPER-H2788TR/C2065R/X 2" - H6BXT-10102-R7-ND (H6BXT-10102-R7-ND)
Related parts:JUMPER-H2788TR/C2065R/X 2" - H6BXT-10102-R7-ND
Order 'jumper-h2788tr/c2065r/x 2" - H6BXT-10102-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-R7-ND.
JUMPER-H2788TR/C2065R/X 3" - H6BXT-10103-R7-ND
Order 'jumper-h2788tr/c2065r/x 3" - H6BXT-10103-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-R7-ND.
JUMPER-H2788TR/C2065R/X 4" - H6BXT-10104-R7-ND
Order 'jumper-h2788tr/c2065r/x 4" - H6BXT-10104-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10104-R7-ND.
JUMPER-H2788TR/C2065R/X 5" - H6BXT-10105-R7-ND
Order 'jumper-h2788tr/c2065r/x 5" - H6BXT-10105-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10105-R7-ND.
JUMPER-H2788TR/C2065R/X 6" - H6BXT-10106-R7-ND
Order 'jumper-h2788tr/c2065r/x 6" - H6BXT-10106-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10106-R7-ND.
JUMPER-H2788TR/C2065R/X 10" - H6BXT-10110-R7-ND
Order 'jumper-h2788tr/c2065r/x 10" - H6BXT-10110-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10110-R7-ND.
JUMPER-H2788TR/C2065R/X 12" - H6BXT-10112-R7-ND
Order 'jumper-h2788tr/c2065r/x 12" - H6BXT-10112-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10112-R7-ND.
JUMPER-H2728TR/C2065R/H2728TR 2" - H5BBT-10102-R7-ND
Order 'jumper-h2728tr/c2065r/h2728tr 2" - H5BBT-10102-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BBT-10102-R7-ND.
JUMPER-H2728TR/C2065R/X 2" - H5BXT-10102-R7-ND
Order 'jumper-h2728tr/c2065r/x 2" - H5BXT-10102-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BXT-10102-R7-ND.
JUMPER-H2788TR/C2065A/X 2" - H6BXT-10102-A7-ND
Order 'jumper-h2788tr/c2065a/x 2" - H6BXT-10102-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-A7-ND.
JUMPER-H2788TR/C2065B/X 2" - H6BXT-10102-B7-ND
Order 'jumper-h2788tr/c2065b/x 2" - H6BXT-10102-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-B7-ND.
JUMPER-H2788TR/C2065G/X 2" - H6BXT-10102-G7-ND
Order 'jumper-h2788tr/c2065g/x 2" - H6BXT-10102-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-G7-ND.
JUMPER-H2788TR/C2065L/X 2" - H6BXT-10102-L7-ND
Order 'jumper-h2788tr/c2065l/x 2" - H6BXT-10102-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-L7-ND.
JUMPER-H2788TR/C2065N/X 2" - H6BXT-10102-N7-ND
Order 'jumper-h2788tr/c2065n/x 2" - H6BXT-10102-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-N7-ND.
JUMPER-H2788TR/C2065S/X 2" - H6BXT-10102-S7-ND
Order 'jumper-h2788tr/c2065s/x 2" - H6BXT-10102-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10102-S7-ND.
Send this link via E-Mail
Help With This Screen