IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5036R - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-5036R
| Digi-Key Part Number | M3AMK-5036R-ND |
1 10 100 250 500 1000 2500 5000 |
41.21000 36.13500 26.62550 22.98032 21.39548 18.44765 17.43335 16.86280 |
Extended Price
41.21 361.35 2662.55 5745.08 10697.74 18447.65 43583.38 84314.00 |
| Manufacturer Part Number | M3AMK-5036R | |||
| Description | IDC CABLE - MSC50K/MC50M/MCG50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AMK-5036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AMK 5036R M3AMK5036R |
M3AMK-5036R Specification Sheet
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5036R (M3AMK-5036R-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-5036RIDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5036R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5036R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5006R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006R-ND.
IDC CABLE - MSC50K/MC50M/MCG50K - M3AMK-5018R
Order 'idc cable - msc50k/mc50m/mcg50k - M3AMK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5018R-ND.
IDC CABLE - MSC50K/MC50M/MPK50K - M3AKK-5036R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5036R-ND.
IDC CABLE - MSC50K/MC50G/MCG50K - M3AMK-5006J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006J-ND.
IDC CABLE - MSC50K/MC50G/MCG50K - M3AMK-5018J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5018J-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5020K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5020K-ND.
IDC CABLE - MSC50K/MC50G/MCG50K - M3AMK-5036J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5036J-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5040K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5040K-ND.
IDC CABLE - MSC50K/MC50F/MCG50K - M3AMK-5060K
Order 'idc cable - msc50k/mc50f/mcg50k - M3AMK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5060K-ND.
IDC CABLE - MSR50K/MC50M/MCG50K - M3BMK-5036R
Order 'idc cable - msr50k/mc50m/mcg50k - M3BMK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMK-5036R-ND.
IDC CABLE - MSC50K/MC50M/X - M1AXK-5036R
Order 'idc cable - msc50k/mc50m/x - M1AXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-5036R-ND.
IDC CABLE - MSR50A/MC50M/X - M1BXA-5036R
Order 'idc cable - msr50a/mc50m/x - M1BXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-5036R-ND.
IDC CABLE - MSR50K/MC50M/X - M1BXK-5036R
Order 'idc cable - msr50k/mc50m/x - M1BXK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-5036R-ND.
IDC CABLE - MKC50A/MC50M/X - M1CXA-5036R
Order 'idc cable - mkc50a/mc50m/x - M1CXA-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-5036R-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M3AMK-5036R
Send this link via E-Mail
Help With This Screen
