JUMPER-H2788TR/C2065S/H2788TR 8" - H6BBT-10108-S7-ND
| Digi-Key Part Number | H6BBT-10108-S7-ND |
10 100 250 500 1000 |
.90500 .66660 .57536 .53570 .46189 |
Extended Price
9.05 66.66 143.84 267.85 461.89 |
| Manufacturer Part Number | H6BBT-10108-S7-ND | |||
| Description | JUMPER-H2788TR/C2065S/H2788TR 8" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BBT-10108-S7-ND |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Type | Socket/Socket |
| Contact Finish | Tin |
| Length | 203.200 mm [Typ] |
| Wire Gauge | 16 AWG [Nom] |
| Cable Color | Gray |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| Voltage | 250.000 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BBT 10108 S7 ND H6BBT10108S7ND H6BBT 10108 S7 ND H6BBT10108S7ND H6BBT-10108-S7 |
JUMPER-H2788TR/C2065S/H2788TR 8" - H6BBT-10108-S7-ND (H6BBT-10108-S7-ND)
Related parts:JUMPER-H2788TR/C2065S/H2788TR 8" - H6BBT-10108-S7-ND
Order 'jumper-h2788tr/c2065s/h2788tr 8" - H6BBT-10108-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-S7-ND.
JUMPER-H2728TR/C2065S/H2728TR 8" - H5BBT-10108-S7-ND
Order 'jumper-h2728tr/c2065s/h2728tr 8" - H5BBT-10108-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BBT-10108-S7-ND.
JUMPER-H2728TR/C2065S/X 8" - H5BXT-10108-S7-ND
Order 'jumper-h2728tr/c2065s/x 8" - H5BXT-10108-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H5BXT-10108-S7-ND.
JUMPER-H2788TR/C2065S/X 8" - H6BXT-10108-S7-ND
Order 'jumper-h2788tr/c2065s/x 8" - H6BXT-10108-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BXT-10108-S7-ND.
JUMPER-H2788TR/C2065A/H2788TR 8" - H6BBT-10108-A7-ND
Order 'jumper-h2788tr/c2065a/h2788tr 8" - H6BBT-10108-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-A7-ND.
JUMPER-H2788TR/C2065B/H2788TR 8" - H6BBT-10108-B7-ND
Order 'jumper-h2788tr/c2065b/h2788tr 8" - H6BBT-10108-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-B7-ND.
JUMPER-H2788TR/C2065G/H2788TR 8" - H6BBT-10108-G7-ND
Order 'jumper-h2788tr/c2065g/h2788tr 8" - H6BBT-10108-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-G7-ND.
JUMPER-H2788TR/C2065L/H2788TR 8" - H6BBT-10108-L7-ND
Order 'jumper-h2788tr/c2065l/h2788tr 8" - H6BBT-10108-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-L7-ND.
JUMPER-H2788TR/C2065N/H2788TR 8" - H6BBT-10108-N7-ND
Order 'jumper-h2788tr/c2065n/h2788tr 8" - H6BBT-10108-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-N7-ND.
JUMPER-H2788TR/C2065R/H2788TR 8" - H6BBT-10108-R7-ND
Order 'jumper-h2788tr/c2065r/h2788tr 8" - H6BBT-10108-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-R7-ND.
JUMPER-H2788TR/C2065V/H2788TR 8" - H6BBT-10108-V7-ND
Order 'jumper-h2788tr/c2065v/h2788tr 8" - H6BBT-10108-V7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-V7-ND.
JUMPER-H2788TR/C2065W/H2788TR 8" - H6BBT-10108-W7-ND
Order 'jumper-h2788tr/c2065w/h2788tr 8" - H6BBT-10108-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-W7-ND.
JUMPER-H2788TR/C2065Y/H2788TR 8" - H6BBT-10108-Y7-ND
Order 'jumper-h2788tr/c2065y/h2788tr 8" - H6BBT-10108-Y7-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H6BBT-10108-Y7-ND.
JUMPER-H2788TR/C2065S/H2788TR 3" - H6BBT-10103-S7-ND
Order 'jumper-h2788tr/c2065s/h2788tr 3" - H6BBT-10103-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-S7-ND.
JUMPER-H2788TR/C2065S/H2788TR 4" - H6BBT-10104-S7-ND
Order 'jumper-h2788tr/c2065s/h2788tr 4" - H6BBT-10104-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10104-S7-ND.
Send this link via E-Mail
Help With This Screen