JUMPER-H2788TR/C2065A/H2788TR 3" - H6BBT-10103-A7-ND - Cable Assemblies
| Digi-Key Part Number | H6BBT-10103-A7-ND |
10 100 250 500 1000 |
.80600 .59390 .51256 .47720 .41146 |
Extended Price
8.06 59.39 128.14 238.60 411.46 |
| Manufacturer Part Number | H6BBT-10103-A7-ND | |||
| Description | JUMPER-H2788TR/C2065A/H2788TR 3" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H6BBT-10103-A7-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Orange |
| Length | 3.0" (76.2mm) |
| Gauge/AWG | 16 AWG |
| Series | DF22 |
| Contact End | Socket to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H6BBT 10103 A7 ND H6BBT10103A7ND H6BBT 10103 A7 ND H6BBT10103A7ND H6BBT-10103-A7 |
JUMPER-H2788TR/C2065A/H2788TR 3" - H6BBT-10103-A7-ND (H6BBT-10103-A7-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H2788TR/C2065A/H2788TR 3" - H6BBT-10103-A7-ND
Order 'jumper-h2788tr/c2065a/h2788tr 3" - H6BBT-10103-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-A7-ND.
JUMPER-H2728TR/C2065A/H2728TR 3" - H5BBT-10103-A7-ND
Order 'jumper-h2728tr/c2065a/h2728tr 3" - H5BBT-10103-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BBT-10103-A7-ND.
JUMPER-H2728TR/C2065A/X 3" - H5BXT-10103-A7-ND
Order 'jumper-h2728tr/c2065a/x 3" - H5BXT-10103-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H5BXT-10103-A7-ND.
JUMPER-H2788TR/C2065A/X 3" - H6BXT-10103-A7-ND
Order 'jumper-h2788tr/c2065a/x 3" - H6BXT-10103-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BXT-10103-A7-ND.
JUMPER-H2788TR/C2065B/H2788TR 3" - H6BBT-10103-B7-ND
Order 'jumper-h2788tr/c2065b/h2788tr 3" - H6BBT-10103-B7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-B7-ND.
JUMPER-H2788TR/C2065G/H2788TR 3" - H6BBT-10103-G7-ND
Order 'jumper-h2788tr/c2065g/h2788tr 3" - H6BBT-10103-G7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-G7-ND.
JUMPER-H2788TR/C2065L/H2788TR 3" - H6BBT-10103-L7-ND
Order 'jumper-h2788tr/c2065l/h2788tr 3" - H6BBT-10103-L7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-L7-ND.
JUMPER-H2788TR/C2065N/H2788TR 3" - H6BBT-10103-N7-ND
Order 'jumper-h2788tr/c2065n/h2788tr 3" - H6BBT-10103-N7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-N7-ND.
JUMPER-H2788TR/C2065R/H2788TR 3" - H6BBT-10103-R7-ND
Order 'jumper-h2788tr/c2065r/h2788tr 3" - H6BBT-10103-R7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-R7-ND.
JUMPER-H2788TR/C2065S/H2788TR 3" - H6BBT-10103-S7-ND
Order 'jumper-h2788tr/c2065s/h2788tr 3" - H6BBT-10103-S7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-S7-ND.
JUMPER-H2788TR/C2065V/H2788TR 3" - H6BBT-10103-V7-ND
Order 'jumper-h2788tr/c2065v/h2788tr 3" - H6BBT-10103-V7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-V7-ND.
JUMPER-H2788TR/C2065W/H2788TR 3" - H6BBT-10103-W7-ND
Order 'jumper-h2788tr/c2065w/h2788tr 3" - H6BBT-10103-W7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-W7-ND.
JUMPER-H2788TR/C2065Y/H2788TR 3" - H6BBT-10103-Y7-ND
Order 'jumper-h2788tr/c2065y/h2788tr 3" - H6BBT-10103-Y7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10103-Y7-ND.
JUMPER-H2788TR/C2065A/H2788TR 2" - H6BBT-10102-A7-ND
Order 'jumper-h2788tr/c2065a/h2788tr 2" - H6BBT-10102-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10102-A7-ND.
JUMPER-H2788TR/C2065A/H2788TR 4" - H6BBT-10104-A7-ND
Order 'jumper-h2788tr/c2065a/h2788tr 4" - H6BBT-10104-A7-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H6BBT-10104-A7-ND.
Send this link via E-Mail
Help With This Screen