BATTERY PACK NICAD 2.4V 1800MAH - P-180CHF2 - Batteries, Chargers, Holders
| Digi-Key Part Number | P122-F021-ND |
1 10 50 100 |
33.52000 30.16600 26.81420 23.46240 |
Extended Price
33.52 301.66 1340.71 2346.24 |
| Manufacturer Part Number | P-180CHF2 | |||
| Description | BATTERY PACK NICAD 2.4V 1800MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-180CHF2 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | C |
| Number of Cells | 2 |
| Voltage | 2.400 V [Typ] |
| Battery Capacity | 1800.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 144.5830 g [Nom] |
| Configuration | F021 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 180CHF2 P180CHF2 P122 F021 ND P122F021ND P122-F021 |
BATTERY PACK NICAD 2.4V 1800MAH - P-180CHF2 (P122-F021-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PACK NICAD 2.4V 1800MAH - P-180CHF2
Order 'battery pack nicad 2.4v 1800mah - P-180CHF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-F021-ND.
BATTERY PACK NICAD 2.4V 4000MAH - P-400DF2
Order 'battery pack nicad 2.4v 4000mah - P-400DF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F021-ND.
BATTERY PACK NICAD 4.8V 4000MAH - P-400DF2X2
Order 'battery pack nicad 4.8v 4000mah - P-400DF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F022-ND.
BATTERY PACK NICAD 7.2V 4000MAH - P-400DF2X3
Order 'battery pack nicad 7.2v 4000mah - P-400DF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F023-ND.
BATTERY PACK NICAD 9.6V 4000MAH - P-400DF2X4
Order 'battery pack nicad 9.6v 4000mah - P-400DF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F024-ND.
BATTERY PACK NICAD 12.0V 4000MAH - P-400DF2X5
Order 'battery pack nicad 12.0v 4000mah - P-400DF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F025-ND.
BATTERY PACK NICAD 3.6V 4000MAH - P-400DF3
Order 'battery pack nicad 3.6v 4000mah - P-400DF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F031-ND.
BATTERY PACK NICAD 4.8V 4000MAH - P-400DF4
Order 'battery pack nicad 4.8v 4000mah - P-400DF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F041-ND.
BATTERY PACK NICAD 6.0V 4000MAH - P-400DF5
Order 'battery pack nicad 6.0v 4000mah - P-400DF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F051-ND.
BATTERY PACK NICAD 7.2V 4000MAH - P-400DF6
Order 'battery pack nicad 7.2v 4000mah - P-400DF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F061-ND.
BATTERY PACK NICAD 8.4V 4000MAH - P-400DF7
Order 'battery pack nicad 8.4v 4000mah - P-400DF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F071-ND.
BATTERY PACK NICAD 9.6V 4000MAH - P-400DF8
Order 'battery pack nicad 9.6v 4000mah - P-400DF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F081-ND.
BATTERY PACK NICAD 10.8V 4000MAH - P-400DF9
Order 'battery pack nicad 10.8v 4000mah - P-400DF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F091-ND.
BATTERY PACK NICAD 12.0V 4000MAH - P-400DF10
Order 'battery pack nicad 12.0v 4000mah - P-400DF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-F101-ND.
BATTERY PACK NICAD 2.4V 4000MAH - P-400DL2
Order 'battery pack nicad 2.4v 4000mah - P-400DL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-L021-ND.
Send this link via E-Mail
Help With This Screen