JUMPER-H9992TR/A3048N/X 3" - H4BXT-10103-N8-ND - Cable Assemblies
Jumper Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H4BXT-10103-N8-ND
| Digi-Key Part Number | H4BXT-10103-N8-ND |
10 100 250 500 1000 |
.54700 .40330 .34804 .32406 .27940 |
Extended Price
5.47 40.33 87.01 162.03 279.40 |
| Manufacturer Part Number | H4BXT-10103-N8-ND | |||
| Description | JUMPER-H9992TR/A3048N/X 3" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4BXT-10103-N8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Brown |
| Length | 3.0" (76.2mm) |
| Gauge/AWG | 28 AWG |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4BXT 10103 N8 ND H4BXT10103N8ND H4BXT 10103 N8 ND H4BXT10103N8ND H4BXT-10103-N8 |
H4BXT-10103-N8-ND Specification Sheet
JUMPER-H9992TR/A3048N/X 3" - H4BXT-10103-N8-ND (H4BXT-10103-N8-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H4BXT-10103-N8-NDJUMPER-H9992TR/A3048N/X 3" - H4BXT-10103-N8-ND
Order 'jumper-h9992tr/a3048n/x 3" - H4BXT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10103-N8-ND.
JUMPER-H1503TR/A3048N/H1503TR 3" - H2AAG-10103-N8-ND
Order 'jumper-h1503tr/a3048n/h1503tr 3" - H2AAG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10103-N8-ND.
JUMPER-H1502TR/A3048N/H1502TR 3" - H2AAT-10103-N8-ND
Order 'jumper-h1502tr/a3048n/h1502tr 3" - H2AAT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10103-N8-ND.
JUMPER-H1503TR/A3048N/H1501TR 3" - H2ABG-10103-N8-ND
Order 'jumper-h1503tr/a3048n/h1501tr 3" - H2ABG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10103-N8-ND.
JUMPER-H1502TR/A3048N/H1500TR 3" - H2ABT-10103-N8-ND
Order 'jumper-h1502tr/a3048n/h1500tr 3" - H2ABT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10103-N8-ND.
JUMPER-H1503TR/A3048N/X 3" - H2AXG-10103-N8-ND
Order 'jumper-h1503tr/a3048n/x 3" - H2AXG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10103-N8-ND.
JUMPER-H1502TR/A3048N/X 3" - H2AXT-10103-N8-ND
Order 'jumper-h1502tr/a3048n/x 3" - H2AXT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-N8-ND.
JUMPER-H1501TR/A3048N/H1501TR 3" - H2BBG-10103-N8-ND
Order 'jumper-h1501tr/a3048n/h1501tr 3" - H2BBG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10103-N8-ND.
JUMPER-H1500TR/A3048N/H1500TR 3" - H2BBT-10103-N8-ND
Order 'jumper-h1500tr/a3048n/h1500tr 3" - H2BBT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10103-N8-ND.
JUMPER-H1501TR/A3048N/X 3" - H2BXG-10103-N8-ND
Order 'jumper-h1501tr/a3048n/x 3" - H2BXG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10103-N8-ND.
JUMPER-H1500TR/A3048N/X 3" - H2BXT-10103-N8-ND
Order 'jumper-h1500tr/a3048n/x 3" - H2BXT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-N8-ND.
JUMPER-H1507TR/A3048N/H1507TR 3" - H3AAG-10103-N8-ND
Order 'jumper-h1507tr/a3048n/h1507tr 3" - H3AAG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10103-N8-ND.
JUMPER-H1506TR/A3048N/H1506TR 3" - H3AAT-10103-N8-ND
Order 'jumper-h1506tr/a3048n/h1506tr 3" - H3AAT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10103-N8-ND.
JUMPER-H1507TR/A3048N/H1505TR 3" - H3ABG-10103-N8-ND
Order 'jumper-h1507tr/a3048n/h1505tr 3" - H3ABG-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10103-N8-ND.
JUMPER-H1506TR/A3048N/H1504TR 3" - H3ABT-10103-N8-ND
Order 'jumper-h1506tr/a3048n/h1504tr 3" - H3ABT-10103-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10103-N8-ND.
Options for Jumper Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H4BXT-10103-N8-ND
Send this link via E-Mail
Help With This Screen
