Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H9992TR/A3049Y/X 2" - H4BXT-10102-Y6-ND

Digi-Key Part Number H4BXT-10102-Y6-ND
Price Break
10
100
250
500
1000
Unit Price
.53100
.39090
.33740
.31414
.27086
Extended Price
5.31
39.09
84.35
157.07
270.86
Manufacturer Part NumberH4BXT-10102-Y6-ND
DescriptionJUMPER-H9992TR/A3049Y/X 2"
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationH4BXT-10102-Y6-ND
VendorHirose Electric Co., Ltd.
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H4BXT 10102 Y6 ND
H4BXT10102Y6ND
H4BXT 10102 Y6 ND
H4BXT10102Y6ND
H4BXT-10102-Y6


Image of JUMPER-H9992TR/A3049Y/X 2" - H4BXT-10102-Y6-ND

JUMPER-H9992TR/A3049Y/X 2" - H4BXT-10102-Y6-ND (H4BXT-10102-Y6-ND)

Related parts :
JUMPER-H9992TR/A3049Y/X 2" - H4BXT-10102-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 2" - H4BXT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H4BXT-10102-Y6-ND.
JUMPER-H9992TR/A3049Y/X 3" - H4BXT-10103-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 3" - H4BXT-10103-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10103-Y6-ND.
JUMPER-H9992TR/A3049Y/X 4" - H4BXT-10104-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 4" - H4BXT-10104-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10104-Y6-ND.
JUMPER-H9992TR/A3049Y/X 5" - H4BXT-10105-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 5" - H4BXT-10105-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10105-Y6-ND.
JUMPER-H9992TR/A3049Y/X 6" - H4BXT-10106-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 6" - H4BXT-10106-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10106-Y6-ND.
JUMPER-H9992TR/A3049Y/X 10" - H4BXT-10110-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 10" - H4BXT-10110-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10110-Y6-ND.
JUMPER-H9992TR/A3049Y/X 12" - H4BXT-10112-Y6-ND
 Order 'jumper-h9992tr/a3049y/x 12" - H4BXT-10112-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10112-Y6-ND.
JUMPER-H1503TR/A3049Y/H1503TR 2" - H2AAG-10102-Y6-ND
 Order 'jumper-h1503tr/a3049y/h1503tr 2" - H2AAG-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAG-10102-Y6-ND.
JUMPER-H1502TR/A3049Y/H1502TR 2" - H2AAT-10102-Y6-ND
 Order 'jumper-h1502tr/a3049y/h1502tr 2" - H2AAT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AAT-10102-Y6-ND.
JUMPER-H1503TR/A3049Y/H1501TR 2" - H2ABG-10102-Y6-ND
 Order 'jumper-h1503tr/a3049y/h1501tr 2" - H2ABG-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABG-10102-Y6-ND.
JUMPER-H1502TR/A3049Y/H1500TR 2" - H2ABT-10102-Y6-ND
 Order 'jumper-h1502tr/a3049y/h1500tr 2" - H2ABT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2ABT-10102-Y6-ND.
JUMPER-H1503TR/A3049Y/X 2" - H2AXG-10102-Y6-ND
 Order 'jumper-h1503tr/a3049y/x 2" - H2AXG-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXG-10102-Y6-ND.
JUMPER-H1502TR/A3049Y/X 2" - H2AXT-10102-Y6-ND
 Order 'jumper-h1502tr/a3049y/x 2" - H2AXT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2AXT-10102-Y6-ND.
JUMPER-H1501TR/A3049Y/H1501TR 2" - H2BBG-10102-Y6-ND
 Order 'jumper-h1501tr/a3049y/h1501tr 2" - H2BBG-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBG-10102-Y6-ND.
JUMPER-H1500TR/A3049Y/H1500TR 2" - H2BBT-10102-Y6-ND
 Order 'jumper-h1500tr/a3049y/h1500tr 2" - H2BBT-10102-Y6-ND' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2BBT-10102-Y6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H9992TR/A3049Y/X 12" - H4BXT-10112-Y6-ND Next: JUMPER-H9992TR/A3049Y/X 3" - H4BXT-10103-Y6-ND