Keywords:





Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND

JUMPER-H9992TR/A3048B/X 2" - H4BXT-10102-B8-ND - Cable Assemblies

Digi-Key Part Number H4BXT-10102-B8-ND
Price Break
10
100
250
500
1000
Unit Price
.53700
.39560
.34140
.31786
.27406
Extended Price
5.37
39.56
85.35
158.93
274.06
Manufacturer Part NumberH4BXT-10102-B8-ND
DescriptionJUMPER-H9992TR/A3048B/X 2"
Quantity Available
All prices are in USD

Non-Stock

Purchase Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND
Technical/Catalog InformationH4BXT-10102-B8-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishTin
ColorBlack
Length2.00" (50.8mm)
Gauge/AWG28 AWG
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H4BXT 10102 B8 ND
H4BXT10102B8ND
H4BXT 10102 B8 ND
H4BXT10102B8ND
H4BXT-10102-B8

H4BXT-10102-B8-ND Specification Sheet

Image of JUMPER-H9992TR/A3048B/X 2" - H4BXT-10102-B8-ND

JUMPER-H9992TR/A3048B/X 2" - H4BXT-10102-B8-ND (H4BXT-10102-B8-ND) - Cable Assemblies

Related parts Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND
 Order 'jumper-h9992tr/a3048b/x 2" - H4BXT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAG-10102-B8-ND
 Order 'jumper-h1503tr/a3048b/h1503tr 2" - H2AAG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAT-10102-B8-ND
 Order 'jumper-h1502tr/a3048b/h1502tr 2" - H2AAT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABG-10102-B8-ND
 Order 'jumper-h1503tr/a3048b/h1501tr 2" - H2ABG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABT-10102-B8-ND
 Order 'jumper-h1502tr/a3048b/h1500tr 2" - H2ABT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXG-10102-B8-ND
 Order 'jumper-h1503tr/a3048b/x 2" - H2AXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXT-10102-B8-ND
 Order 'jumper-h1502tr/a3048b/x 2" - H2AXT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBG-10102-B8-ND
 Order 'jumper-h1501tr/a3048b/h1501tr 2" - H2BBG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBT-10102-B8-ND
 Order 'jumper-h1500tr/a3048b/h1500tr 2" - H2BBT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXG-10102-B8-ND
 Order 'jumper-h1501tr/a3048b/x 2" - H2BXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXT-10102-B8-ND
 Order 'jumper-h1500tr/a3048b/x 2" - H2BXT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAG-10102-B8-ND
 Order 'jumper-h1507tr/a3048b/h1507tr 2" - H3AAG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAT-10102-B8-ND
 Order 'jumper-h1506tr/a3048b/h1506tr 2" - H3AAT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3ABG-10102-B8-ND
 Order 'jumper-h1507tr/a3048b/h1505tr 2" - H3ABG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3ABT-10102-B8-ND
 Order 'jumper-h1506tr/a3048b/h1504tr 2" - H3ABT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10102-B8-ND.

Options for Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BXT-10102-B8-ND
Send this link via E-Mail
Help With This Screen

JUMPER-H9992TR/A3048B/X 2" - H4BXT-10102-B8-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: JUMPER-H9992TR/A3048B/X 12" - H4BXT-10112-B8-ND Next: JUMPER-H9992TR/A3048B/X 3" - H4BXT-10103-B8-ND
JUMPER-H9992TR/A3048B/X 2" - H4BXT-10102-B8-ND