Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER-H9991TR/A3047V/X 12" - H4BXG-10112-V1-ND - Cable Assemblies

Digi-Key Part Number H4BXG-10112-V1-ND
Price Break
10
100
250
500
1000
Unit Price
.67300
.49580
.42792
.39840
.34351
Extended Price
6.73
49.58
106.98
199.20
343.51
Manufacturer Part NumberH4BXG-10112-V1-ND
DescriptionJUMPER-H9991TR/A3047V/X 12"
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH4BXG-10112-V1-ND
VendorHirose Electric Co Ltd (VA)
CategoryCable Assemblies
Contact FinishGold, Undefined
ColorViolet
Length12.0" (304.8mm)
Gauge/AWG30 AWG
SeriesDF13
Contact EndSocket to Cable (Round)
Number of Rows1
Number of Conductors1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H4BXG 10112 V1 ND
H4BXG10112V1ND
H4BXG 10112 V1 ND
H4BXG10112V1ND
H4BXG-10112-V1


Image of JUMPER-H9991TR/A3047V/X 12" - H4BXG-10112-V1-ND

JUMPER-H9991TR/A3047V/X 12" - H4BXG-10112-V1-ND (H4BXG-10112-V1-ND) - Cable Assemblies

Related parts Cable Assemblies :
JUMPER-H9991TR/A3047V/X 12" - H4BXG-10112-V1-ND
 Order 'jumper-h9991tr/a3047v/x 12" - H4BXG-10112-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-V1-ND.
JUMPER-H9991TR/A3047V/X 3" - H4BXG-10103-V1-ND
 Order 'jumper-h9991tr/a3047v/x 3" - H4BXG-10103-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10103-V1-ND.
JUMPER-H9991TR/A3047V/X 4" - H4BXG-10104-V1-ND
 Order 'jumper-h9991tr/a3047v/x 4" - H4BXG-10104-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10104-V1-ND.
JUMPER-H9991TR/A3047V/X 5" - H4BXG-10105-V1-ND
 Order 'jumper-h9991tr/a3047v/x 5" - H4BXG-10105-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10105-V1-ND.
JUMPER-H9991TR/A3047V/X 6" - H4BXG-10106-V1-ND
 Order 'jumper-h9991tr/a3047v/x 6" - H4BXG-10106-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10106-V1-ND.
JUMPER-H9991TR/A3047V/X 10" - H4BXG-10110-V1-ND
 Order 'jumper-h9991tr/a3047v/x 10" - H4BXG-10110-V1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10110-V1-ND.
JUMPER-H9991TR/A3047A/X 12" - H4BXG-10112-A1-ND
 Order 'jumper-h9991tr/a3047a/x 12" - H4BXG-10112-A1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-A1-ND.
JUMPER-H9991TR/A3049A/X 12" - H4BXG-10112-A6-ND
 Order 'jumper-h9991tr/a3049a/x 12" - H4BXG-10112-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-A6-ND.
JUMPER-H9991TR/A3048A/X 12" - H4BXG-10112-A8-ND
 Order 'jumper-h9991tr/a3048a/x 12" - H4BXG-10112-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-A8-ND.
JUMPER-H9991TR/A3047B/X 12" - H4BXG-10112-B1-ND
 Order 'jumper-h9991tr/a3047b/x 12" - H4BXG-10112-B1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-B1-ND.
JUMPER-H9991TR/A3049B/X 12" - H4BXG-10112-B6-ND
 Order 'jumper-h9991tr/a3049b/x 12" - H4BXG-10112-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-B6-ND.
JUMPER-H9991TR/A3048B/X 12" - H4BXG-10112-B8-ND
 Order 'jumper-h9991tr/a3048b/x 12" - H4BXG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-B8-ND.
JUMPER-H9991TR/A3047G/X 12" - H4BXG-10112-G1-ND
 Order 'jumper-h9991tr/a3047g/x 12" - H4BXG-10112-G1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-G1-ND.
JUMPER-H9991TR/A3049G/X 12" - H4BXG-10112-G6-ND
 Order 'jumper-h9991tr/a3049g/x 12" - H4BXG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-G6-ND.
JUMPER-H9991TR/A3048G/X 12" - H4BXG-10112-G8-ND
 Order 'jumper-h9991tr/a3048g/x 12" - H4BXG-10112-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10112-G8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER-H9991TR/A3047V/X 10" - H4BXG-10110-V1-ND Next: JUMPER-H9991TR/A3047V/X 2" - H4BXG-10102-V1-ND