IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2018J - Cable Assemblies
| Digi-Key Part Number | M3AMG-2018J-ND |
1 10 100 250 500 1000 2500 5000 |
3.36000 2.94900 2.17310 1.87556 1.74622 1.50563 1.42285 1.37628 |
Extended Price
3.36 29.49 217.31 468.89 873.11 1505.63 3557.12 6881.40 |
| Manufacturer Part Number | M3AMG-2018J | |||
| Description | IDC CABLE - MSC20A/MC20G/MCG20G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M3AMG-2018J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 20 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
M3AMG 2018J M3AMG2018J |
IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2018J (M3AMG-2018J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2018J
Order 'idc cable - msc20a/mc20g/mcg20g - M3AMG-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2018J-ND.
IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2006J
Order 'idc cable - msc20a/mc20g/mcg20g - M3AMG-2006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2006J-ND.
IDC CABLE - MSC20A/MC20G/MCG20G - M3AMG-2036J
Order 'idc cable - msc20a/mc20g/mcg20g - M3AMG-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2036J-ND.
IDC CABLE - MSC20A/MC20G/MCE20G - M3AEG-2018J
Order 'idc cable - msc20a/mc20g/mce20g - M3AEG-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEG-2018J-ND.
IDC CABLE - MSC20A/MC20M/MCG20G - M3AMG-2006R
Order 'idc cable - msc20a/mc20m/mcg20g - M3AMG-2006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2006R-ND.
IDC CABLE - MSC20A/MC20M/MCG20G - M3AMG-2018R
Order 'idc cable - msc20a/mc20m/mcg20g - M3AMG-2018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2018R-ND.
IDC CABLE - MSC20A/MC20F/MCG20G - M3AMG-2020K
Order 'idc cable - msc20a/mc20f/mcg20g - M3AMG-2020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2020K-ND.
IDC CABLE - MSC20A/MC20M/MCG20G - M3AMG-2036R
Order 'idc cable - msc20a/mc20m/mcg20g - M3AMG-2036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2036R-ND.
IDC CABLE - MSC20A/MC20F/MCG20G - M3AMG-2040K
Order 'idc cable - msc20a/mc20f/mcg20g - M3AMG-2040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2040K-ND.
IDC CABLE - MSC20A/MC20F/MCG20G - M3AMG-2060K
Order 'idc cable - msc20a/mc20f/mcg20g - M3AMG-2060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMG-2060K-ND.
IDC CABLE - MSR20A/MC20G/MCG20G - M3BMG-2018J
Order 'idc cable - msr20a/mc20g/mcg20g - M3BMG-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BMG-2018J-ND.
IDC CABLE - MKC20A/MC20G/MCG20G - M3CMG-2018J
Order 'idc cable - mkc20a/mc20g/mcg20g - M3CMG-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CMG-2018J-ND.
IDC CABLE - MKR20A/MC20G/MCG20G - M3DMG-2018J
Order 'idc cable - mkr20a/mc20g/mcg20g - M3DMG-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DMG-2018J-ND.
IDC CABLE - MSC20A/MC20G/MSC20A - M3AAA-2018J
Order 'idc cable - msc20a/mc20g/msc20a - M3AAA-2018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2018J-ND.
IDC CABLE - MSC20A/MC20G/X - M1AXA-2036J
Order 'idc cable - msc20a/mc20g/x - M1AXA-2036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-2036J-ND.
Send this link via E-Mail
Help With This Screen