IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6036R - Cable Assemblies
| Digi-Key Part Number | M3AKK-6036R-ND |
1 10 100 250 500 1000 2500 5000 |
40.98000 35.93400 26.47790 22.85292 21.27684 18.34537 17.33669 16.76931 |
Extended Price
40.98 359.34 2647.79 5713.23 10638.42 18345.37 43341.72 83846.55 |
| Manufacturer Part Number | M3AKK-6036R | |||
| Description | IDC CABLE - MSC60K/MC60M/MPK60K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AKK-6036R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AKK 6036R M3AKK6036R |
M3AKK-6036R Specification Sheet
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6036R (M3AKK-6036R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6036R
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6006R
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006R-ND.
IDC CABLE - MSC60K/MC60M/MPK60K - M3AKK-6018R
Order 'idc cable - msc60k/mc60m/mpk60k - M3AKK-6018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6018R-ND.
IDC CABLE - MSC60K/MC60M/X - M1AXK-6036R
Order 'idc cable - msc60k/mc60m/x - M1AXK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MCE60K - M3AEK-6036R
Order 'idc cable - msc60k/mc60m/mce60k - M3AEK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MCF60K - M3AFK-6036R
Order 'idc cable - msc60k/mc60m/mcf60k - M3AFK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MCS60K - M3AGK-6036R
Order 'idc cable - msc60k/mc60m/mcs60k - M3AGK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-6036R-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6006J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6006J-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6018J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6018J-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6020K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6020K-ND.
IDC CABLE - MSC60K/MC60G/MPK60K - M3AKK-6036J
Order 'idc cable - msc60k/mc60g/mpk60k - M3AKK-6036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6036J-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6040K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6040K-ND.
IDC CABLE - MSC60K/MC60F/MPK60K - M3AKK-6060K
Order 'idc cable - msc60k/mc60f/mpk60k - M3AKK-6060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-6060K-ND.
IDC CABLE - MSC60K/MC60M/MCG60K - M3AMK-6036R
Order 'idc cable - msc60k/mc60m/mcg60k - M3AMK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-6036R-ND.
IDC CABLE - MSC60K/MC60M/MPL60K - M3AWK-6036R
Order 'idc cable - msc60k/mc60m/mpl60k - M3AWK-6036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AWK-6036R-ND.
Send this link via E-Mail
Help With This Screen
