Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006J
IDC CABLE - MSC50K/MC50G/MPK50K - M3AKK-5006J - Cable Assemblies
| Digi-Key Part Number | M3AKK-5006J-ND |
1 10 100 250 500 1000 2500 5000 |
26.29000 23.05800 16.99030 14.66428 13.65294 11.77187 11.12462 10.76054 |
Extended Price
26.29 230.58 1699.03 3666.07 6826.47 11771.87 27811.55 53802.70 |
| Manufacturer Part Number | M3AKK-5006J | |||
| Description | IDC CABLE - MSC50K/MC50G/MPK50K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AKK-5006J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AKK 5006J M3AKK5006J |
M3AKK-5006J Specification Sheet
IDC CABLE - MSC50K/MC50G/MPK50K - M3AKK-5006J (M3AKK-5006J-ND) - Cable Assemblies
Related parts Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006JSocket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006J
Order 'idc cable - msc50k/mc50g/mpk50k - M3AKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006J-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3AKK-5018J
Order 'idc cable - msc50k/mc50g/mpk50k - M3AKK-5018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5018J-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-5036J
Order 'idc cable - msc50k/mc50g/mpk50k - M3AKK-5036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5036J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5006R-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key 3M (VA) M3AKK-5018R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5018R-ND.
Socket to Plug Rectangular Cable Assembly 20.0" (508.0mm) Polarizing Key 3M (VA) M3AKK-5020K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5020K-ND.
Socket to Plug Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M3AKK-5036R
Order 'idc cable - msc50k/mc50m/mpk50k - M3AKK-5036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5036R-ND.
Socket to Plug Rectangular Cable Assembly 40.0" (1.016m) Polarizing Key 3M (VA) M3AKK-5040K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5040K-ND.
Socket to Plug Rectangular Cable Assembly 60.0" (1524.0mm) Polarizing Key 3M (VA) M3AKK-5060K
Order 'idc cable - msc50k/mc50f/mpk50k - M3AKK-5060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-5060K-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief 3M (VA) M3AMK-5006J
Order 'idc cable - msc50k/mc50g/mcg50k - M3AMK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-5006J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3CKK-5006J
Order 'idc cable - mkc50k/mc50g/mpk50k - M3CKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3CKK-5006J-ND.
Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3TKK-5006J
Order 'idc cable - msd50k/mc50g/mpk50k - M3TKK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3TKK-5006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - 3M (VA) M3AEK-5006J
Order 'idc cable - msc50k/mc50g/mce50k - M3AEK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-5006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Flange 3M (VA) M3AFK-5006J
Order 'idc cable - msc50k/mc50g/mcf50k - M3AFK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-5006J-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Flange 3M (VA) M3AGK-5006J
Order 'idc cable - msc50k/mc50g/mcs50k - M3AGK-5006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-5006J-ND.
Options for Socket to Plug Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key 3M (VA) M3AKK-5006J
Send this link via E-Mail
Help With This Screen
