IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4060K - Cable Assemblies
| Digi-Key Part Number | M3AKK-4060K-ND |
1 10 100 250 500 1000 2500 5000 |
37.85000 33.18800 24.45410 21.10620 19.65060 16.94318 16.01160 15.48758 |
Extended Price
37.85 331.88 2445.41 5276.55 9825.30 16943.18 40029.00 77437.90 |
| Manufacturer Part Number | M3AKK-4060K | |||
| Description | IDC CABLE - MSC40K/MC40F/MPK40K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AKK-4060K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 40 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 60.0" (1524.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AKK 4060K M3AKK4060K |
IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4060K (M3AKK-4060K-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4060K
Order 'idc cable - msc40k/mc40f/mpk40k - M3AKK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4020K
Order 'idc cable - msc40k/mc40f/mpk40k - M3AKK-4020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4020K-ND.
IDC CABLE - MSC40K/MC40F/MPK40K - M3AKK-4040K
Order 'idc cable - msc40k/mc40f/mpk40k - M3AKK-4040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4040K-ND.
IDC CABLE - MSC40K/MC40F/MCE40K - M3AEK-4060K
Order 'idc cable - msc40k/mc40f/mce40k - M3AEK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCF40K - M3AFK-4060K
Order 'idc cable - msc40k/mc40f/mcf40k - M3AFK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCS40K - M3AGK-4060K
Order 'idc cable - msc40k/mc40f/mcs40k - M3AGK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-4060K-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4006J
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4006J-ND.
IDC CABLE - MSC40K/MC40M/MPK40K - M3AKK-4006R
Order 'idc cable - msc40k/mc40m/mpk40k - M3AKK-4006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4006R-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4018J
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4018J-ND.
IDC CABLE - MSC40K/MC40M/MPK40K - M3AKK-4018R
Order 'idc cable - msc40k/mc40m/mpk40k - M3AKK-4018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4018R-ND.
IDC CABLE - MSC40K/MC40G/MPK40K - M3AKK-4036J
Order 'idc cable - msc40k/mc40g/mpk40k - M3AKK-4036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4036J-ND.
IDC CABLE - MSC40K/MC40M/MPK40K - M3AKK-4036R
Order 'idc cable - msc40k/mc40m/mpk40k - M3AKK-4036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-4036R-ND.
IDC CABLE - MSC40K/MC40F/MCG40K - M3AMK-4060K
Order 'idc cable - msc40k/mc40f/mcg40k - M3AMK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCJ40K - M3APK-4060K
Order 'idc cable - msc40k/mc40f/mcj40k - M3APK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-4060K-ND.
IDC CABLE - MSC40K/MC40F/MCH40K - M3ASK-4060K
Order 'idc cable - msc40k/mc40f/mch40k - M3ASK-4060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-4060K-ND.
Send this link via E-Mail
Help With This Screen