JUMPER-H9992TR/A3047G/H9992TR 5" - H4BBT-10105-G1-ND - Cable Assemblies
| Digi-Key Part Number | H4BBT-10105-G1-ND |
10 100 250 500 1000 |
.60500 .44560 .38460 .35808 .30875 |
Extended Price
6.05 44.56 96.15 179.04 308.75 |
| Manufacturer Part Number | H4BBT-10105-G1-ND | |||
| Description | JUMPER-H9992TR/A3047G/H9992TR 5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4BBT-10105-G1-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Green |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 30 AWG |
| Contact End | Socket to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4BBT 10105 G1 ND H4BBT10105G1ND H4BBT 10105 G1 ND H4BBT10105G1ND H4BBT-10105-G1 |
H4BBT-10105-G1-ND Specification Sheet
JUMPER-H9992TR/A3047G/H9992TR 5" - H4BBT-10105-G1-ND (H4BBT-10105-G1-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H9992TR/A3047G/H9992TR 5" - H4BBT-10105-G1-ND
Order 'jumper-h9992tr/a3047g/h9992tr 5" - H4BBT-10105-G1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-G1-ND.
JUMPER-H9991TR/A3047G/H9991TR 5" - H4BBG-10105-G1-ND
Order 'jumper-h9991tr/a3047g/h9991tr 5" - H4BBG-10105-G1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBG-10105-G1-ND.
JUMPER-H9991TR/A3047G/X 5" - H4BXG-10105-G1-ND
Order 'jumper-h9991tr/a3047g/x 5" - H4BXG-10105-G1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXG-10105-G1-ND.
JUMPER-H9992TR/A3047G/X 5" - H4BXT-10105-G1-ND
Order 'jumper-h9992tr/a3047g/x 5" - H4BXT-10105-G1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BXT-10105-G1-ND.
JUMPER-H9992TR/A3047A/H9992TR 5" - H4BBT-10105-A1-ND
Order 'jumper-h9992tr/a3047a/h9992tr 5" - H4BBT-10105-A1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-A1-ND.
JUMPER-H9992TR/A3048A/H9992TR 5" - H4BBT-10105-A8-ND
Order 'jumper-h9992tr/a3048a/h9992tr 5" - H4BBT-10105-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-A8-ND.
JUMPER-H9992TR/A3047B/H9992TR 5" - H4BBT-10105-B1-ND
Order 'jumper-h9992tr/a3047b/h9992tr 5" - H4BBT-10105-B1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-B1-ND.
JUMPER-H9992TR/A3048B/H9992TR 5" - H4BBT-10105-B8-ND
Order 'jumper-h9992tr/a3048b/h9992tr 5" - H4BBT-10105-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-B8-ND.
JUMPER-H9992TR/A3048G/H9992TR 5" - H4BBT-10105-G8-ND
Order 'jumper-h9992tr/a3048g/h9992tr 5" - H4BBT-10105-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-G8-ND.
JUMPER-H9992TR/A3047L/H9992TR 5" - H4BBT-10105-L1-ND
Order 'jumper-h9992tr/a3047l/h9992tr 5" - H4BBT-10105-L1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-L1-ND.
JUMPER-H9992TR/A3048L/H9992TR 5" - H4BBT-10105-L8-ND
Order 'jumper-h9992tr/a3048l/h9992tr 5" - H4BBT-10105-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-L8-ND.
JUMPER-H9992TR/A3047N/H9992TR 5" - H4BBT-10105-N1-ND
Order 'jumper-h9992tr/a3047n/h9992tr 5" - H4BBT-10105-N1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-N1-ND.
JUMPER-H9992TR/A3048N/H9992TR 5" - H4BBT-10105-N8-ND
Order 'jumper-h9992tr/a3048n/h9992tr 5" - H4BBT-10105-N8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-N8-ND.
JUMPER-H9992TR/A3047R/H9992TR 5" - H4BBT-10105-R1-ND
Order 'jumper-h9992tr/a3047r/h9992tr 5" - H4BBT-10105-R1-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-R1-ND.
JUMPER-H9992TR/A3048R/H9992TR 5" - H4BBT-10105-R8-ND
Order 'jumper-h9992tr/a3048r/h9992tr 5" - H4BBT-10105-R8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10105-R8-ND.
Send this link via E-Mail
Help With This Screen
