Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BBT-10102-W8-ND
JUMPER-H9992TR/A3048W/H9992TR 2" - H4BBT-10102-W8-ND - Cable Assemblies
| Digi-Key Part Number | H4BBT-10102-W8-ND |
10 100 250 500 1000 |
.56800 .41870 .36136 .33642 .29007 |
Extended Price
5.68 41.87 90.34 168.21 290.07 |
| Manufacturer Part Number | H4BBT-10102-W8-ND | |||
| Description | JUMPER-H9992TR/A3048W/H9992TR 2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H4BBT-10102-W8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | White |
| Length | 2.00" (50.8mm) |
| Gauge/AWG | 28 AWG |
| Contact End | Socket to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H4BBT 10102 W8 ND H4BBT10102W8ND H4BBT 10102 W8 ND H4BBT10102W8ND H4BBT-10102-W8 |
H4BBT-10102-W8-ND Specification Sheet
JUMPER-H9992TR/A3048W/H9992TR 2" - H4BBT-10102-W8-ND (H4BBT-10102-W8-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BBT-10102-W8-NDJumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BBT-10102-W8-ND
Order 'jumper-h9992tr/a3048w/h9992tr 2" - H4BBT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H4BBT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAG-10102-W8-ND
Order 'jumper-h1503tr/a3048w/h1503tr 2" - H2AAG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAT-10102-W8-ND
Order 'jumper-h1502tr/a3048w/h1502tr 2" - H2AAT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABG-10102-W8-ND
Order 'jumper-h1503tr/a3048w/h1501tr 2" - H2ABG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABT-10102-W8-ND
Order 'jumper-h1502tr/a3048w/h1500tr 2" - H2ABT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXG-10102-W8-ND
Order 'jumper-h1503tr/a3048w/x 2" - H2AXG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXT-10102-W8-ND
Order 'jumper-h1502tr/a3048w/x 2" - H2AXT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBG-10102-W8-ND
Order 'jumper-h1501tr/a3048w/h1501tr 2" - H2BBG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBT-10102-W8-ND
Order 'jumper-h1500tr/a3048w/h1500tr 2" - H2BBT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXG-10102-W8-ND
Order 'jumper-h1501tr/a3048w/x 2" - H2BXG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXT-10102-W8-ND
Order 'jumper-h1500tr/a3048w/x 2" - H2BXT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAG-10102-W8-ND
Order 'jumper-h1507tr/a3048w/h1507tr 2" - H3AAG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAT-10102-W8-ND
Order 'jumper-h1506tr/a3048w/h1506tr 2" - H3AAT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3ABG-10102-W8-ND
Order 'jumper-h1507tr/a3048w/h1505tr 2" - H3ABG-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10102-W8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3ABT-10102-W8-ND
Order 'jumper-h1506tr/a3048w/h1504tr 2" - H3ABT-10102-W8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10102-W8-ND.
Options for Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H4BBT-10102-W8-ND
Send this link via E-Mail
Help With This Screen
