Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3BXT-10110-S4-ND
JUMPER-H1504TR/A2015S/X 10" - H3BXT-10110-S4-ND
| Digi-Key Part Number | H3BXT-10110-S4-ND |
10 100 250 500 1000 |
.65700 .48410 .41780 .38898 .33539 |
Extended Price
6.57 48.41 104.45 194.49 335.39 |
| Manufacturer Part Number | H3BXT-10110-S4-ND | |||
| Description | JUMPER-H1504TR/A2015S/X 10" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXT-10110-S4-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Gray |
| Length | 10.0" (254.0mm) |
| Wire Gauge | 24 AWG |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXT 10110 S4 ND H3BXT10110S4ND H3BXT 10110 S4 ND H3BXT10110S4ND H3BXT-10110-S4 |
JUMPER-H1504TR/A2015S/X 10" - H3BXT-10110-S4-ND (H3BXT-10110-S4-ND)
Related parts Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3BXT-10110-S4-NDJumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3BXT-10110-S4-ND
Order 'jumper-h1504tr/a2015s/x 10" - H3BXT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AAT-10110-S4-ND
Order 'jumper-h1502tr/a2015s/h1502tr 10 - H2AAT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXG-10110-S4-ND
Order 'jumper-h1503tr/a2015s/x 10" - H2AXG-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2AXT-10110-S4-ND
Order 'jumper-h1502tr/a2015s/x 10" - H2AXT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2BBG-10110-S4-ND
Order 'jumper-h1501tr/a2015s/h1501tr 10 - H2BBG-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2BXG-10110-S4-ND
Order 'jumper-h1501tr/a2015s/x 10" - H2BXG-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H2BXT-10110-S4-ND
Order 'jumper-h1500tr/a2015s/x 10" - H2BXT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3AXG-10110-S4-ND
Order 'jumper-h1507tr/a2015s/x 10" - H3AXG-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3AXT-10110-S4-ND
Order 'jumper-h1506tr/a2015s/x 10" - H3AXT-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3BXG-10110-S4-ND
Order 'jumper-h1505tr/a2015s/x 10" - H3BXG-10110-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10110-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 2.0" (50.8mm) Hirose Electric Co Ltd (VA) H3BXT-10102-S4-ND
Order 'jumper-h1504tr/a2015s/x 2" - H3BXT-10102-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10102-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H3BXT-10103-S4-ND
Order 'jumper-h1504tr/a2015s/x 3" - H3BXT-10103-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10103-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3BXT-10104-S4-ND
Order 'jumper-h1504tr/a2015s/x 4" - H3BXT-10104-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10104-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H3BXT-10105-S4-ND
Order 'jumper-h1504tr/a2015s/x 5" - H3BXT-10105-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10105-S4-ND.
Jumpers, Pre-crimped Wire Cable Assembly 6.0" (152.4mm) Hirose Electric Co Ltd (VA) H3BXT-10106-S4-ND
Order 'jumper-h1504tr/a2015s/x 6" - H3BXT-10106-S4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10106-S4-ND.
Options for Jumpers, Pre-crimped Wire Cable Assembly 10.0" (254.0mm) Hirose Electric Co Ltd (VA) H3BXT-10110-S4-ND
Send this link via E-Mail
Help With This Screen
