IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1618R - Cable Assemblies
| Digi-Key Part Number | M3AKK-1618R-ND |
1 10 100 250 500 1000 2500 5000 |
12.73000 11.16000 8.22320 7.09740 6.60792 5.69749 5.38422 5.20801 |
Extended Price
12.73 111.60 822.32 1774.35 3303.96 5697.49 13460.55 26040.05 |
| Manufacturer Part Number | M3AKK-1618R | |||
| Description | IDC CABLE - MSC16K/MC16M/MPK16K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AKK-1618R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AKK 1618R M3AKK1618R |
IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1618R (M3AKK-1618R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1618R
Order 'idc cable - msc16k/mc16m/mpk16k - M3AKK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1606R
Order 'idc cable - msc16k/mc16m/mpk16k - M3AKK-1606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1606R-ND.
IDC CABLE - MSC16K/MC16M/MPK16K - M3AKK-1636R
Order 'idc cable - msc16k/mc16m/mpk16k - M3AKK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1636R-ND.
IDC CABLE - MSC16K/MC16M/MCE16K - M3AEK-1618R
Order 'idc cable - msc16k/mc16m/mce16k - M3AEK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCF16K - M3AFK-1618R
Order 'idc cable - msc16k/mc16m/mcf16k - M3AFK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCS16K - M3AGK-1618R
Order 'idc cable - msc16k/mc16m/mcs16k - M3AGK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1618R-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1606J
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1606J-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1618J
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1618J-ND.
IDC CABLE - MSC16K/MC16F/MPK16K - M3AKK-1620K
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1620K-ND.
IDC CABLE - MSC16K/MC16G/MPK16K - M3AKK-1636J
Order 'idc cable - msc16k/mc16g/mpk16k - M3AKK-1636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1636J-ND.
IDC CABLE - MSC16K/MC16F/MPK16K - M3AKK-1640K
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1640K-ND.
IDC CABLE - MSC16K/MC16F/MPK16K - M3AKK-1660K
Order 'idc cable - msc16k/mc16f/mpk16k - M3AKK-1660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1660K-ND.
IDC CABLE - MSC16K/MC16M/MCG16K - M3AMK-1618R
Order 'idc cable - msc16k/mc16m/mcg16k - M3AMK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCJ16K - M3APK-1618R
Order 'idc cable - msc16k/mc16m/mcj16k - M3APK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-1618R-ND.
IDC CABLE - MSC16K/MC16M/MCH16K - M3ASK-1618R
Order 'idc cable - msc16k/mc16m/mch16k - M3ASK-1618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-1618R-ND.
Send this link via E-Mail
Help With This Screen