JUMPER-H1504TR/A3048L/X 6" - H3BXT-10106-L8-ND - Cable Assemblies
| Digi-Key Part Number | H3BXT-10106-L8-ND |
10 100 250 500 1000 |
.60900 .44840 .38704 .36034 .31069 |
Extended Price
6.09 44.84 96.76 180.17 310.69 |
| Manufacturer Part Number | H3BXT-10106-L8-ND | |||
| Description | JUMPER-H1504TR/A3048L/X 6" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXT-10106-L8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin |
| Color | Blue |
| Length | 6.0" (152.4mm) |
| Gauge/AWG | 28 AWG |
| Series | DF11 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXT 10106 L8 ND H3BXT10106L8ND H3BXT 10106 L8 ND H3BXT10106L8ND H3BXT-10106-L8 |
JUMPER-H1504TR/A3048L/X 6" - H3BXT-10106-L8-ND (H3BXT-10106-L8-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1504TR/A3048L/X 6" - H3BXT-10106-L8-ND
Order 'jumper-h1504tr/a3048l/x 6" - H3BXT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10106-L8-ND.
JUMPER-H1503TR/A3048L/H1503TR 6" - H2AAG-10106-L8-ND
Order 'jumper-h1503tr/a3048l/h1503tr 6" - H2AAG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10106-L8-ND.
JUMPER-H1502TR/A3048L/H1502TR 6" - H2AAT-10106-L8-ND
Order 'jumper-h1502tr/a3048l/h1502tr 6" - H2AAT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10106-L8-ND.
JUMPER-H1503TR/A3048L/H1501TR 6" - H2ABG-10106-L8-ND
Order 'jumper-h1503tr/a3048l/h1501tr 6" - H2ABG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10106-L8-ND.
JUMPER-H1502TR/A3048L/H1500TR 6" - H2ABT-10106-L8-ND
Order 'jumper-h1502tr/a3048l/h1500tr 6" - H2ABT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10106-L8-ND.
JUMPER-H1503TR/A3048L/X 6" - H2AXG-10106-L8-ND
Order 'jumper-h1503tr/a3048l/x 6" - H2AXG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10106-L8-ND.
JUMPER-H1502TR/A3048L/X 6" - H2AXT-10106-L8-ND
Order 'jumper-h1502tr/a3048l/x 6" - H2AXT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10106-L8-ND.
JUMPER-H1501TR/A3048L/H1501TR 6" - H2BBG-10106-L8-ND
Order 'jumper-h1501tr/a3048l/h1501tr 6" - H2BBG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10106-L8-ND.
JUMPER-H1500TR/A3048L/H1500TR 6" - H2BBT-10106-L8-ND
Order 'jumper-h1500tr/a3048l/h1500tr 6" - H2BBT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10106-L8-ND.
JUMPER-H1501TR/A3048L/X 6" - H2BXG-10106-L8-ND
Order 'jumper-h1501tr/a3048l/x 6" - H2BXG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10106-L8-ND.
JUMPER-H1500TR/A3048L/X 6" - H2BXT-10106-L8-ND
Order 'jumper-h1500tr/a3048l/x 6" - H2BXT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10106-L8-ND.
JUMPER-H1507TR/A3048L/H1507TR 6" - H3AAG-10106-L8-ND
Order 'jumper-h1507tr/a3048l/h1507tr 6" - H3AAG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10106-L8-ND.
JUMPER-H1506TR/A3048L/H1506TR 6" - H3AAT-10106-L8-ND
Order 'jumper-h1506tr/a3048l/h1506tr 6" - H3AAT-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10106-L8-ND.
JUMPER-H1507TR/A3048L/H1505TR 6" - H3ABG-10106-L8-ND
Order 'jumper-h1507tr/a3048l/h1505tr 6" - H3ABG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10106-L8-ND.
JUMPER-H1507TR/A3048L/X 6" - H3AXG-10106-L8-ND
Order 'jumper-h1507tr/a3048l/x 6" - H3AXG-10106-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10106-L8-ND.
Send this link via E-Mail
Help With This Screen