JUMPER-H1504TR/A3049B/X 5" - H3BXT-10105-B6-ND
| Digi-Key Part Number | H3BXT-10105-B6-ND |
10 100 250 500 1000 |
.60100 .44310 .38244 .35608 .30702 |
Extended Price
6.01 44.31 95.61 178.04 307.02 |
| Manufacturer Part Number | H3BXT-10105-B6-ND | |||
| Description | JUMPER-H1504TR/A3049B/X 5" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXT-10105-B6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Black |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 26 AWG |
| Series | DF11 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXT 10105 B6 ND H3BXT10105B6ND H3BXT 10105 B6 ND H3BXT10105B6ND H3BXT-10105-B6 |
JUMPER-H1504TR/A3049B/X 5" - H3BXT-10105-B6-ND (H3BXT-10105-B6-ND)
Related parts:JUMPER-H1504TR/A3049B/X 5" - H3BXT-10105-B6-ND
Order 'jumper-h1504tr/a3049b/x 5" - H3BXT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXT-10105-B6-ND.
JUMPER-H1503TR/A3049B/H1503TR 5" - H2AAG-10105-B6-ND
Order 'jumper-h1503tr/a3049b/h1503tr 5" - H2AAG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10105-B6-ND.
JUMPER-H1502TR/A3049B/H1502TR 5" - H2AAT-10105-B6-ND
Order 'jumper-h1502tr/a3049b/h1502tr 5" - H2AAT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10105-B6-ND.
JUMPER-H1503TR/A3049B/H1501TR 5" - H2ABG-10105-B6-ND
Order 'jumper-h1503tr/a3049b/h1501tr 5" - H2ABG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10105-B6-ND.
JUMPER-H1502TR/A3049B/H1500TR 5" - H2ABT-10105-B6-ND
Order 'jumper-h1502tr/a3049b/h1500tr 5" - H2ABT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10105-B6-ND.
JUMPER-H1503TR/A3049B/X 5" - H2AXG-10105-B6-ND
Order 'jumper-h1503tr/a3049b/x 5" - H2AXG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10105-B6-ND.
JUMPER-H1502TR/A3049B/X 5" - H2AXT-10105-B6-ND
Order 'jumper-h1502tr/a3049b/x 5" - H2AXT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10105-B6-ND.
JUMPER-H1501TR/A3049B/H1501TR 5" - H2BBG-10105-B6-ND
Order 'jumper-h1501tr/a3049b/h1501tr 5" - H2BBG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10105-B6-ND.
JUMPER-H1500TR/A3049B/H1500TR 5" - H2BBT-10105-B6-ND
Order 'jumper-h1500tr/a3049b/h1500tr 5" - H2BBT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10105-B6-ND.
JUMPER-H1501TR/A3049B/X 5" - H2BXG-10105-B6-ND
Order 'jumper-h1501tr/a3049b/x 5" - H2BXG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10105-B6-ND.
JUMPER-H1500TR/A3049B/X 5" - H2BXT-10105-B6-ND
Order 'jumper-h1500tr/a3049b/x 5" - H2BXT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10105-B6-ND.
JUMPER-H1507TR/A3049B/H1507TR 5" - H3AAG-10105-B6-ND
Order 'jumper-h1507tr/a3049b/h1507tr 5" - H3AAG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10105-B6-ND.
JUMPER-H1506TR/A3049B/H1506TR 5" - H3AAT-10105-B6-ND
Order 'jumper-h1506tr/a3049b/h1506tr 5" - H3AAT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10105-B6-ND.
JUMPER-H1507TR/A3049B/H1505TR 5" - H3ABG-10105-B6-ND
Order 'jumper-h1507tr/a3049b/h1505tr 5" - H3ABG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABG-10105-B6-ND.
JUMPER-H1507TR/A3049B/X 5" - H3AXG-10105-B6-ND
Order 'jumper-h1507tr/a3049b/x 5" - H3AXG-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10105-B6-ND.
Send this link via E-Mail
Help With This Screen