Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-G6-ND
JUMPER-H1505TR/A3049G/X 12" - H3BXG-10112-G6-ND - Cable Assemblies
| Digi-Key Part Number | H3BXG-10112-G6-ND |
10 100 250 500 1000 |
.75700 .55750 .48120 .44800 .38627 |
Extended Price
7.57 55.75 120.30 224.00 386.27 |
| Manufacturer Part Number | H3BXG-10112-G6-ND | |||
| Description | JUMPER-H1505TR/A3049G/X 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10112-G6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold |
| Color | Green |
| Length | 12.0" (304.8mm) |
| Wire Gauge | 26 AWG |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXG 10112 G6 ND H3BXG10112G6ND H3BXG 10112 G6 ND H3BXG10112G6ND H3BXG-10112-G6 |
JUMPER-H1505TR/A3049G/X 12" - H3BXG-10112-G6-ND (H3BXG-10112-G6-ND) - Cable Assemblies
Related parts Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-G6-NDJumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-G6-ND
Order 'jumper-h1505tr/a3049g/x 12" - H3BXG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2AAT-10112-G6-ND
Order 'jumper-h1502tr/a3049g/h1502tr 12 - H2AAT-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2AXG-10112-G6-ND
Order 'jumper-h1503tr/a3049g/x 12" - H2AXG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2AXT-10112-G6-ND
Order 'jumper-h1502tr/a3049g/x 12" - H2AXT-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2BBG-10112-G6-ND
Order 'jumper-h1501tr/a3049g/h1501tr 12 - H2BBG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2BXG-10112-G6-ND
Order 'jumper-h1501tr/a3049g/x 12" - H2BXG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H2BXT-10112-G6-ND
Order 'jumper-h1500tr/a3049g/x 12" - H2BXT-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3AXG-10112-G6-ND
Order 'jumper-h1507tr/a3049g/x 12" - H3AXG-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3AXT-10112-G6-ND
Order 'jumper-h1506tr/a3049g/x 12" - H3AXT-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 2.0" (50.8mm) Hirose Electric Co Ltd (VA) H3BXG-10102-G6-ND
Order 'jumper-h1505tr/a3049g/x 2" - H3BXG-10102-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10102-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 3.0" (76.2mm) Hirose Electric Co Ltd (VA) H3BXG-10103-G6-ND
Order 'jumper-h1505tr/a3049g/x 3" - H3BXG-10103-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10103-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 4.0" (101.6mm) Hirose Electric Co Ltd (VA) H3BXG-10104-G6-ND
Order 'jumper-h1505tr/a3049g/x 4" - H3BXG-10104-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10104-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 5.0" (127.0mm) Hirose Electric Co Ltd (VA) H3BXG-10105-G6-ND
Order 'jumper-h1505tr/a3049g/x 5" - H3BXG-10105-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10105-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 6.0" (152.4mm) Hirose Electric Co Ltd (VA) H3BXG-10106-G6-ND
Order 'jumper-h1505tr/a3049g/x 6" - H3BXG-10106-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10106-G6-ND.
Jumpers, Pre-crimped Wire Cable Assembly 8.0" (203.2mm) Hirose Electric Co Ltd (VA) H3BXG-10108-G6-ND
Order 'jumper-h1505tr/a3049g/x 8" - H3BXG-10108-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10108-G6-ND.
Options for Jumpers, Pre-crimped Wire Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-G6-ND
Send this link via E-Mail
Help With This Screen
