JUMPER-H1505TR/A3048B/X 12" - H3BXG-10112-B8-ND - Cable Assemblies
Jumper Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-B8-ND
| Digi-Key Part Number | H3BXG-10112-B8-ND |
10 100 250 500 1000 |
.75000 .55260 .47696 .44404 .38287 |
Extended Price
7.50 55.26 119.24 222.02 382.87 |
| Manufacturer Part Number | H3BXG-10112-B8-ND | |||
| Description | JUMPER-H1505TR/A3048B/X 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10112-B8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold |
| Color | Black |
| Length | 12.0" (304.8mm) |
| Gauge/AWG | 28 AWG |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXG 10112 B8 ND H3BXG10112B8ND H3BXG 10112 B8 ND H3BXG10112B8ND H3BXG-10112-B8 |
H3BXG-10112-B8-ND Specification Sheet
JUMPER-H1505TR/A3048B/X 12" - H3BXG-10112-B8-ND (H3BXG-10112-B8-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-B8-NDJUMPER-H1505TR/A3048B/X 12" - H3BXG-10112-B8-ND
Order 'jumper-h1505tr/a3048b/x 12" - H3BXG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10112-B8-ND.
JUMPER-H1502TR/A3048B/H1502TR 12 - H2AAT-10112-B8-ND
Order 'jumper-h1502tr/a3048b/h1502tr 12 - H2AAT-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10112-B8-ND.
JUMPER-H1503TR/A3048B/X 12" - H2AXG-10112-B8-ND
Order 'jumper-h1503tr/a3048b/x 12" - H2AXG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10112-B8-ND.
JUMPER-H1502TR/A3048B/X 12" - H2AXT-10112-B8-ND
Order 'jumper-h1502tr/a3048b/x 12" - H2AXT-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10112-B8-ND.
JUMPER-H1501TR/A3048B/H1501TR 12 - H2BBG-10112-B8-ND
Order 'jumper-h1501tr/a3048b/h1501tr 12 - H2BBG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10112-B8-ND.
JUMPER-H1501TR/A3048B/X 12" - H2BXG-10112-B8-ND
Order 'jumper-h1501tr/a3048b/x 12" - H2BXG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10112-B8-ND.
JUMPER-H1500TR/A3048B/X 12" - H2BXT-10112-B8-ND
Order 'jumper-h1500tr/a3048b/x 12" - H2BXT-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10112-B8-ND.
JUMPER-H1507TR/A3048B/X 12" - H3AXG-10112-B8-ND
Order 'jumper-h1507tr/a3048b/x 12" - H3AXG-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10112-B8-ND.
JUMPER-H1506TR/A3048B/X 12" - H3AXT-10112-B8-ND
Order 'jumper-h1506tr/a3048b/x 12" - H3AXT-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXT-10112-B8-ND.
JUMPER-H1505TR/A3048B/X 2" - H3BXG-10102-B8-ND
Order 'jumper-h1505tr/a3048b/x 2" - H3BXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10102-B8-ND.
JUMPER-H1505TR/A3048B/X 3" - H3BXG-10103-B8-ND
Order 'jumper-h1505tr/a3048b/x 3" - H3BXG-10103-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10103-B8-ND.
JUMPER-H1505TR/A3048B/X 4" - H3BXG-10104-B8-ND
Order 'jumper-h1505tr/a3048b/x 4" - H3BXG-10104-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10104-B8-ND.
JUMPER-H1505TR/A3048B/X 5" - H3BXG-10105-B8-ND
Order 'jumper-h1505tr/a3048b/x 5" - H3BXG-10105-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10105-B8-ND.
JUMPER-H1505TR/A3048B/X 6" - H3BXG-10106-B8-ND
Order 'jumper-h1505tr/a3048b/x 6" - H3BXG-10106-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10106-B8-ND.
JUMPER-H1505TR/A3048B/X 8" - H3BXG-10108-B8-ND
Order 'jumper-h1505tr/a3048b/x 8" - H3BXG-10108-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10108-B8-ND.
Options for Jumper Cable Assembly 12.0" (304.8mm) Hirose Electric Co Ltd (VA) H3BXG-10112-B8-ND
Send this link via E-Mail
Help With This Screen
