JUMPER-H1505TR/A3049L/X 8" - H3BXG-10108-L6-ND - Cable Assemblies
| Digi-Key Part Number | H3BXG-10108-L6-ND |
10 100 250 500 1000 |
.70100 .51620 .44556 .41482 .35767 |
Extended Price
7.01 51.62 111.39 207.41 357.67 |
| Manufacturer Part Number | H3BXG-10108-L6-ND | |||
| Description | JUMPER-H1505TR/A3049L/X 8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10108-L6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold |
| Color | Blue |
| Length | 8.0" (203.2mm) |
| Gauge/AWG | 26 AWG |
| Series | DF11 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
H3BXG 10108 L6 ND H3BXG10108L6ND H3BXG 10108 L6 ND H3BXG10108L6ND H3BXG-10108-L6 |
JUMPER-H1505TR/A3049L/X 8" - H3BXG-10108-L6-ND (H3BXG-10108-L6-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1505TR/A3049L/X 8" - H3BXG-10108-L6-ND
Order 'jumper-h1505tr/a3049l/x 8" - H3BXG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10108-L6-ND.
JUMPER-H1503TR/A3049L/H1503TR 8" - H2AAG-10108-L6-ND
Order 'jumper-h1503tr/a3049l/h1503tr 8" - H2AAG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10108-L6-ND.
JUMPER-H1502TR/A3049L/H1502TR 8" - H2AAT-10108-L6-ND
Order 'jumper-h1502tr/a3049l/h1502tr 8" - H2AAT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10108-L6-ND.
JUMPER-H1503TR/A3049L/H1501TR 8" - H2ABG-10108-L6-ND
Order 'jumper-h1503tr/a3049l/h1501tr 8" - H2ABG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10108-L6-ND.
JUMPER-H1502TR/A3049L/H1500TR 8" - H2ABT-10108-L6-ND
Order 'jumper-h1502tr/a3049l/h1500tr 8" - H2ABT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10108-L6-ND.
JUMPER-H1503TR/A3049L/X 8" - H2AXG-10108-L6-ND
Order 'jumper-h1503tr/a3049l/x 8" - H2AXG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10108-L6-ND.
JUMPER-H1502TR/A3049L/X 8" - H2AXT-10108-L6-ND
Order 'jumper-h1502tr/a3049l/x 8" - H2AXT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10108-L6-ND.
JUMPER-H1501TR/A3049L/H1501TR 8" - H2BBG-10108-L6-ND
Order 'jumper-h1501tr/a3049l/h1501tr 8" - H2BBG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10108-L6-ND.
JUMPER-H1500TR/A3049L/H1500TR 8" - H2BBT-10108-L6-ND
Order 'jumper-h1500tr/a3049l/h1500tr 8" - H2BBT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10108-L6-ND.
JUMPER-H1501TR/A3049L/X 8" - H2BXG-10108-L6-ND
Order 'jumper-h1501tr/a3049l/x 8" - H2BXG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10108-L6-ND.
JUMPER-H1500TR/A3049L/X 8" - H2BXT-10108-L6-ND
Order 'jumper-h1500tr/a3049l/x 8" - H2BXT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10108-L6-ND.
JUMPER-H1507TR/A3049L/H1507TR 8" - H3AAG-10108-L6-ND
Order 'jumper-h1507tr/a3049l/h1507tr 8" - H3AAG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10108-L6-ND.
JUMPER-H1506TR/A3049L/H1506TR 8" - H3AAT-10108-L6-ND
Order 'jumper-h1506tr/a3049l/h1506tr 8" - H3AAT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10108-L6-ND.
JUMPER-H1506TR/A3049L/H1504TR 8" - H3ABT-10108-L6-ND
Order 'jumper-h1506tr/a3049l/h1504tr 8" - H3ABT-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10108-L6-ND.
JUMPER-H1507TR/A3049L/X 8" - H3AXG-10108-L6-ND
Order 'jumper-h1507tr/a3049l/x 8" - H3AXG-10108-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10108-L6-ND.
Send this link via E-Mail
Help With This Screen