JUMPER-H1505TR/A3049V/X 4" - H3BXG-10104-V6-ND - Cable Assemblies
| Digi-Key Part Number | H3BXG-10104-V6-ND |
10 100 250 500 1000 |
.66000 .48600 .41944 .39050 .33670 |
Extended Price
6.60 48.60 104.86 195.25 336.70 |
| Manufacturer Part Number | H3BXG-10104-V6-ND | |||
| Description | JUMPER-H1505TR/A3049V/X 4" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10104-V6-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold, Undefined |
| Color | Violet |
| Length | 4.0" (101.6mm) |
| Gauge/AWG | 26 AWG |
| Series | DF11 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXG 10104 V6 ND H3BXG10104V6ND H3BXG 10104 V6 ND H3BXG10104V6ND H3BXG-10104-V6 |
JUMPER-H1505TR/A3049V/X 4" - H3BXG-10104-V6-ND (H3BXG-10104-V6-ND) - Cable Assemblies
Related parts Cable Assemblies :JUMPER-H1505TR/A3049V/X 4" - H3BXG-10104-V6-ND
Order 'jumper-h1505tr/a3049v/x 4" - H3BXG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10104-V6-ND.
JUMPER-H1503TR/A3049V/H1503TR 4" - H2AAG-10104-V6-ND
Order 'jumper-h1503tr/a3049v/h1503tr 4" - H2AAG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10104-V6-ND.
JUMPER-H1502TR/A3049V/H1502TR 4" - H2AAT-10104-V6-ND
Order 'jumper-h1502tr/a3049v/h1502tr 4" - H2AAT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10104-V6-ND.
JUMPER-H1503TR/A3049V/H1501TR 4" - H2ABG-10104-V6-ND
Order 'jumper-h1503tr/a3049v/h1501tr 4" - H2ABG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10104-V6-ND.
JUMPER-H1502TR/A3049V/H1500TR 4" - H2ABT-10104-V6-ND
Order 'jumper-h1502tr/a3049v/h1500tr 4" - H2ABT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10104-V6-ND.
JUMPER-H1503TR/A3049V/X 4" - H2AXG-10104-V6-ND
Order 'jumper-h1503tr/a3049v/x 4" - H2AXG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10104-V6-ND.
JUMPER-H1502TR/A3049V/X 4" - H2AXT-10104-V6-ND
Order 'jumper-h1502tr/a3049v/x 4" - H2AXT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10104-V6-ND.
JUMPER-H1501TR/A3049V/H1501TR 4" - H2BBG-10104-V6-ND
Order 'jumper-h1501tr/a3049v/h1501tr 4" - H2BBG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10104-V6-ND.
JUMPER-H1500TR/A3049V/H1500TR 4" - H2BBT-10104-V6-ND
Order 'jumper-h1500tr/a3049v/h1500tr 4" - H2BBT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10104-V6-ND.
JUMPER-H1501TR/A3049V/X 4" - H2BXG-10104-V6-ND
Order 'jumper-h1501tr/a3049v/x 4" - H2BXG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10104-V6-ND.
JUMPER-H1500TR/A3049V/X 4" - H2BXT-10104-V6-ND
Order 'jumper-h1500tr/a3049v/x 4" - H2BXT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10104-V6-ND.
JUMPER-H1507TR/A3049V/H1507TR 4" - H3AAG-10104-V6-ND
Order 'jumper-h1507tr/a3049v/h1507tr 4" - H3AAG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10104-V6-ND.
JUMPER-H1506TR/A3049V/H1506TR 4" - H3AAT-10104-V6-ND
Order 'jumper-h1506tr/a3049v/h1506tr 4" - H3AAT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10104-V6-ND.
JUMPER-H1506TR/A3049V/H1504TR 4" - H3ABT-10104-V6-ND
Order 'jumper-h1506tr/a3049v/h1504tr 4" - H3ABT-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10104-V6-ND.
JUMPER-H1507TR/A3049V/X 4" - H3AXG-10104-V6-ND
Order 'jumper-h1507tr/a3049v/x 4" - H3AXG-10104-V6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10104-V6-ND.
Send this link via E-Mail
Help With This Screen