JUMPER-H1505TR/A3048S/X 3" - H3BXG-10103-S8-ND
| Digi-Key Part Number | H3BXG-10103-S8-ND |
10 100 250 500 1000 |
.64800 .47720 .41192 .38350 .33066 |
Extended Price
6.48 47.72 102.98 191.75 330.66 |
| Manufacturer Part Number | H3BXG-10103-S8-ND | |||
| Description | JUMPER-H1505TR/A3048S/X 3" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10103-S8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold, Undefined |
| Color | Gray |
| Length | 3.0" (76.2mm) |
| Gauge/AWG | 28 AWG |
| Series | DF11 |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXG 10103 S8 ND H3BXG10103S8ND H3BXG 10103 S8 ND H3BXG10103S8ND H3BXG-10103-S8 |
JUMPER-H1505TR/A3048S/X 3" - H3BXG-10103-S8-ND (H3BXG-10103-S8-ND)
Related parts:JUMPER-H1505TR/A3048S/X 3" - H3BXG-10103-S8-ND
Order 'jumper-h1505tr/a3048s/x 3" - H3BXG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10103-S8-ND.
JUMPER-H1503TR/A3048S/H1503TR 3" - H2AAG-10103-S8-ND
Order 'jumper-h1503tr/a3048s/h1503tr 3" - H2AAG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10103-S8-ND.
JUMPER-H1502TR/A3048S/H1502TR 3" - H2AAT-10103-S8-ND
Order 'jumper-h1502tr/a3048s/h1502tr 3" - H2AAT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10103-S8-ND.
JUMPER-H1503TR/A3048S/H1501TR 3" - H2ABG-10103-S8-ND
Order 'jumper-h1503tr/a3048s/h1501tr 3" - H2ABG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10103-S8-ND.
JUMPER-H1502TR/A3048S/H1500TR 3" - H2ABT-10103-S8-ND
Order 'jumper-h1502tr/a3048s/h1500tr 3" - H2ABT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10103-S8-ND.
JUMPER-H1503TR/A3048S/X 3" - H2AXG-10103-S8-ND
Order 'jumper-h1503tr/a3048s/x 3" - H2AXG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10103-S8-ND.
JUMPER-H1502TR/A3048S/X 3" - H2AXT-10103-S8-ND
Order 'jumper-h1502tr/a3048s/x 3" - H2AXT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10103-S8-ND.
JUMPER-H1501TR/A3048S/H1501TR 3" - H2BBG-10103-S8-ND
Order 'jumper-h1501tr/a3048s/h1501tr 3" - H2BBG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10103-S8-ND.
JUMPER-H1500TR/A3048S/H1500TR 3" - H2BBT-10103-S8-ND
Order 'jumper-h1500tr/a3048s/h1500tr 3" - H2BBT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10103-S8-ND.
JUMPER-H1501TR/A3048S/X 3" - H2BXG-10103-S8-ND
Order 'jumper-h1501tr/a3048s/x 3" - H2BXG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10103-S8-ND.
JUMPER-H1500TR/A3048S/X 3" - H2BXT-10103-S8-ND
Order 'jumper-h1500tr/a3048s/x 3" - H2BXT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10103-S8-ND.
JUMPER-H1507TR/A3048S/H1507TR 3" - H3AAG-10103-S8-ND
Order 'jumper-h1507tr/a3048s/h1507tr 3" - H3AAG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10103-S8-ND.
JUMPER-H1506TR/A3048S/H1506TR 3" - H3AAT-10103-S8-ND
Order 'jumper-h1506tr/a3048s/h1506tr 3" - H3AAT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10103-S8-ND.
JUMPER-H1506TR/A3048S/H1504TR 3" - H3ABT-10103-S8-ND
Order 'jumper-h1506tr/a3048s/h1504tr 3" - H3ABT-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10103-S8-ND.
JUMPER-H1507TR/A3048S/X 3" - H3AXG-10103-S8-ND
Order 'jumper-h1507tr/a3048s/x 3" - H3AXG-10103-S8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10103-S8-ND.
Send this link via E-Mail
Help With This Screen