Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3BXG-10102-B8-ND
JUMPER-H1505TR/A3048B/X 2" - H3BXG-10102-B8-ND - Cable Assemblies
| Digi-Key Part Number | H3BXG-10102-B8-ND |
10 100 250 500 1000 |
.64500 .47540 .41028 .38198 .32935 |
Extended Price
6.45 47.54 102.57 190.99 329.35 |
| Manufacturer Part Number | H3BXG-10102-B8-ND | |||
| Description | JUMPER-H1505TR/A3048B/X 2" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BXG-10102-B8-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Gold |
| Color | Black |
| Length | 2.00" (50.8mm) |
| Gauge/AWG | 28 AWG |
| Contact End | Socket to Cable (Round) |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BXG 10102 B8 ND H3BXG10102B8ND H3BXG 10102 B8 ND H3BXG10102B8ND H3BXG-10102-B8 |
H3BXG-10102-B8-ND Specification Sheet
JUMPER-H1505TR/A3048B/X 2" - H3BXG-10102-B8-ND (H3BXG-10102-B8-ND) - Cable Assemblies
Related parts Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3BXG-10102-B8-NDJumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3BXG-10102-B8-ND
Order 'jumper-h1505tr/a3048b/x 2" - H3BXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BXG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAG-10102-B8-ND
Order 'jumper-h1503tr/a3048b/h1503tr 2" - H2AAG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AAT-10102-B8-ND
Order 'jumper-h1502tr/a3048b/h1502tr 2" - H2AAT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AAT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABG-10102-B8-ND
Order 'jumper-h1503tr/a3048b/h1501tr 2" - H2ABG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2ABT-10102-B8-ND
Order 'jumper-h1502tr/a3048b/h1500tr 2" - H2ABT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2ABT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXG-10102-B8-ND
Order 'jumper-h1503tr/a3048b/x 2" - H2AXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2AXT-10102-B8-ND
Order 'jumper-h1502tr/a3048b/x 2" - H2AXT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBG-10102-B8-ND
Order 'jumper-h1501tr/a3048b/h1501tr 2" - H2BBG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BBT-10102-B8-ND
Order 'jumper-h1500tr/a3048b/h1500tr 2" - H2BBT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BBT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXG-10102-B8-ND
Order 'jumper-h1501tr/a3048b/x 2" - H2BXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H2BXT-10102-B8-ND
Order 'jumper-h1500tr/a3048b/x 2" - H2BXT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2BXT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAG-10102-B8-ND
Order 'jumper-h1507tr/a3048b/h1507tr 2" - H3AAG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAG-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AAT-10102-B8-ND
Order 'jumper-h1506tr/a3048b/h1506tr 2" - H3AAT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AAT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3ABT-10102-B8-ND
Order 'jumper-h1506tr/a3048b/h1504tr 2" - H3ABT-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10102-B8-ND.
Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3AXG-10102-B8-ND
Order 'jumper-h1507tr/a3048b/x 2" - H3AXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3AXG-10102-B8-ND.
Options for Jumper Cable Assembly 2.00" (50.8mm) Hirose Electric Co Ltd (VA) H3BXG-10102-B8-ND
Send this link via E-Mail
Help With This Screen
