JUMPER-H1504TR/A2015W/H1504TR12" - H3BBT-10112-W4-ND
| Digi-Key Part Number | H3BBT-10112-W4-ND |
10 100 250 500 1000 |
.72900 .53680 .46332 .43138 .37194 |
Extended Price
7.29 53.68 115.83 215.69 371.94 |
| Manufacturer Part Number | H3BBT-10112-W4-ND | |||
| Description | JUMPER-H1504TR/A2015W/H1504TR12" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BBT-10112-W4-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | White |
| Length | 12.0" (304.8mm) |
| Gauge/AWG | 24 AWG |
| Series | DF11 |
| Contact End | Socket to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BBT 10112 W4 ND H3BBT10112W4ND H3BBT 10112 W4 ND H3BBT10112W4ND H3BBT-10112-W4 |
JUMPER-H1504TR/A2015W/H1504TR12" - H3BBT-10112-W4-ND (H3BBT-10112-W4-ND)
Related parts:JUMPER-H1504TR/A2015W/H1504TR12" - H3BBT-10112-W4-ND
Order 'jumper-h1504tr/a2015w/h1504tr12" - H3BBT-10112-W4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-W4-ND.
JUMPER-H1506TR/A2015W/H1504TR12" - H3ABT-10112-W4-ND
Order 'jumper-h1506tr/a2015w/h1504tr12" - H3ABT-10112-W4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10112-W4-ND.
JUMPER-H1504TR/A2015W/H1504TR10" - H3BBT-10110-W4-ND
Order 'jumper-h1504tr/a2015w/h1504tr10" - H3BBT-10110-W4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10110-W4-ND.
JUMPER-H1504TR/A2015A/H1504TR12" - H3BBT-10112-A4-ND
Order 'jumper-h1504tr/a2015a/h1504tr12" - H3BBT-10112-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-A4-ND.
JUMPER-H1504TR/A3049A/H1504TR12" - H3BBT-10112-A6-ND
Order 'jumper-h1504tr/a3049a/h1504tr12" - H3BBT-10112-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-A6-ND.
JUMPER-H1504TR/A3048A/H1504TR12" - H3BBT-10112-A8-ND
Order 'jumper-h1504tr/a3048a/h1504tr12" - H3BBT-10112-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-A8-ND.
JUMPER-H1504TR/A2015B/H1504TR12" - H3BBT-10112-B4-ND
Order 'jumper-h1504tr/a2015b/h1504tr12" - H3BBT-10112-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-B4-ND.
JUMPER-H1504TR/A3049B/H1504TR12" - H3BBT-10112-B6-ND
Order 'jumper-h1504tr/a3049b/h1504tr12" - H3BBT-10112-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-B6-ND.
JUMPER-H1504TR/A3048B/H1504TR12" - H3BBT-10112-B8-ND
Order 'jumper-h1504tr/a3048b/h1504tr12" - H3BBT-10112-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-B8-ND.
JUMPER-H1504TR/A2015G/H1504TR12" - H3BBT-10112-G4-ND
Order 'jumper-h1504tr/a2015g/h1504tr12" - H3BBT-10112-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-G4-ND.
JUMPER-H1504TR/A3049G/H1504TR12" - H3BBT-10112-G6-ND
Order 'jumper-h1504tr/a3049g/h1504tr12" - H3BBT-10112-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-G6-ND.
JUMPER-H1504TR/A3048G/H1504TR12" - H3BBT-10112-G8-ND
Order 'jumper-h1504tr/a3048g/h1504tr12" - H3BBT-10112-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-G8-ND.
JUMPER-H1504TR/A2015L/H1504TR12" - H3BBT-10112-L4-ND
Order 'jumper-h1504tr/a2015l/h1504tr12" - H3BBT-10112-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-L4-ND.
JUMPER-H1504TR/A3049L/H1504TR12" - H3BBT-10112-L6-ND
Order 'jumper-h1504tr/a3049l/h1504tr12" - H3BBT-10112-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-L6-ND.
JUMPER-H1504TR/A3048L/H1504TR12" - H3BBT-10112-L8-ND
Order 'jumper-h1504tr/a3048l/h1504tr12" - H3BBT-10112-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3BBT-10112-L8-ND.
Send this link via E-Mail
Help With This Screen