IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3420K
| Digi-Key Part Number | M3AGK-3420K-ND |
1 10 100 250 500 1000 2500 5000 |
25.48000 22.34800 16.46680 14.21240 13.23222 11.40912 10.78182 10.42896 |
Extended Price
25.48 223.48 1646.68 3553.10 6616.11 11409.12 26954.55 52144.80 |
| Manufacturer Part Number | M3AGK-3420K | |||
| Description | IDC CABLE - MSC34K/MC34F/MCS34K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AGK-3420K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 20.0" (508.0mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AGK 3420K M3AGK3420K |
IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3420K (M3AGK-3420K-ND)
Related parts :IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3420K
Order 'idc cable - msc34k/mc34f/mcs34k - M3AGK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3420K-ND.
IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3440K
Order 'idc cable - msc34k/mc34f/mcs34k - M3AGK-3440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3440K-ND.
IDC CABLE - MSC34K/MC34F/MCS34K - M3AGK-3460K
Order 'idc cable - msc34k/mc34f/mcs34k - M3AGK-3460K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3460K-ND.
IDC CABLE - MSC34K/MC34F/MCE34K - M3AEK-3420K
Order 'idc cable - msc34k/mc34f/mce34k - M3AEK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-3420K-ND.
IDC CABLE - MSC34K/MC34F/MCF34K - M3AFK-3420K
Order 'idc cable - msc34k/mc34f/mcf34k - M3AFK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-3420K-ND.
IDC CABLE - MSC34K/MC34G/MCS34K - M3AGK-3406J
Order 'idc cable - msc34k/mc34g/mcs34k - M3AGK-3406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3406J-ND.
IDC CABLE - MSC34K/MC34M/MCS34K - M3AGK-3406R
Order 'idc cable - msc34k/mc34m/mcs34k - M3AGK-3406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3406R-ND.
IDC CABLE - MSC34K/MC34G/MCS34K - M3AGK-3418J
Order 'idc cable - msc34k/mc34g/mcs34k - M3AGK-3418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3418J-ND.
IDC CABLE - MSC34K/MC34M/MCS34K - M3AGK-3418R
Order 'idc cable - msc34k/mc34m/mcs34k - M3AGK-3418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3418R-ND.
IDC CABLE - MSC34K/MC34G/MCS34K - M3AGK-3436J
Order 'idc cable - msc34k/mc34g/mcs34k - M3AGK-3436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3436J-ND.
IDC CABLE - MSC34K/MC34M/MCS34K - M3AGK-3436R
Order 'idc cable - msc34k/mc34m/mcs34k - M3AGK-3436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-3436R-ND.
IDC CABLE - MSC34K/MC34F/MPK34K - M3AKK-3420K
Order 'idc cable - msc34k/mc34f/mpk34k - M3AKK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-3420K-ND.
IDC CABLE - MSC34K/MC34F/MCG34K - M3AMK-3420K
Order 'idc cable - msc34k/mc34f/mcg34k - M3AMK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-3420K-ND.
IDC CABLE - MSC34K/MC34F/MCJ34K - M3APK-3420K
Order 'idc cable - msc34k/mc34f/mcj34k - M3APK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-3420K-ND.
IDC CABLE - MSC34K/MC34F/MCH34K - M3ASK-3420K
Order 'idc cable - msc34k/mc34f/mch34k - M3ASK-3420K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-3420K-ND.
Send this link via E-Mail
Help With This Screen