IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1018R - Cable Assemblies
| Digi-Key Part Number | M3AGK-1018R-ND |
1 10 100 250 500 1000 2500 5000 |
11.93000 10.45900 7.70680 6.65168 6.19296 5.33970 5.04611 4.88097 |
Extended Price
11.93 104.59 770.68 1662.92 3096.48 5339.70 12615.27 24404.85 |
| Manufacturer Part Number | M3AGK-1018R | |||
| Description | IDC CABLE - MSC10K/MC10M/MCS10K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AGK-1018R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Flange |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AGK 1018R M3AGK1018R |
IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1018R (M3AGK-1018R-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1018R
Order 'idc cable - msc10k/mc10m/mcs10k - M3AGK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1006R
Order 'idc cable - msc10k/mc10m/mcs10k - M3AGK-1006R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1006R-ND.
IDC CABLE - MSC10K/MC10M/MCS10K - M3AGK-1036R
Order 'idc cable - msc10k/mc10m/mcs10k - M3AGK-1036R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1036R-ND.
IDC CABLE - MSC10K/MC10M/MCE10K - M3AEK-1018R
Order 'idc cable - msc10k/mc10m/mce10k - M3AEK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCF10K - M3AFK-1018R
Order 'idc cable - msc10k/mc10m/mcf10k - M3AFK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-1018R-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1006J
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1006J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1006J-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1018J
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1018J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1018J-ND.
IDC CABLE - MSC10K/MC10F/MCS10K - M3AGK-1020K
Order 'idc cable - msc10k/mc10f/mcs10k - M3AGK-1020K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1020K-ND.
IDC CABLE - MSC10K/MC10G/MCS10K - M3AGK-1036J
Order 'idc cable - msc10k/mc10g/mcs10k - M3AGK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1036J-ND.
IDC CABLE - MSC10K/MC10F/MCS10K - M3AGK-1040K
Order 'idc cable - msc10k/mc10f/mcs10k - M3AGK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1040K-ND.
IDC CABLE - MSC10K/MC10F/MCS10K - M3AGK-1060K
Order 'idc cable - msc10k/mc10f/mcs10k - M3AGK-1060K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-1060K-ND.
IDC CABLE - MSC10K/MC10M/MPK10K - M3AKK-1018R
Order 'idc cable - msc10k/mc10m/mpk10k - M3AKK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCG10K - M3AMK-1018R
Order 'idc cable - msc10k/mc10m/mcg10k - M3AMK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCJ10K - M3APK-1018R
Order 'idc cable - msc10k/mc10m/mcj10k - M3APK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-1018R-ND.
IDC CABLE - MSC10K/MC10M/MCH10K - M3ASK-1018R
Order 'idc cable - msc10k/mc10m/mch10k - M3ASK-1018R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-1018R-ND.
Send this link via E-Mail
Help With This Screen