IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2618R
| Digi-Key Part Number | M3AFK-2618R-ND |
1 10 100 250 500 1000 2500 5000 |
20.66000 18.11400 13.34700 11.51972 10.72524 9.24754 8.73909 8.45308 |
Extended Price
20.66 181.14 1334.70 2879.93 5362.62 9247.54 21847.72 42265.40 |
| Manufacturer Part Number | M3AFK-2618R | |||
| Description | IDC CABLE - MSC26K/MC26M/MCF26K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3AFK-2618R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3AFK 2618R M3AFK2618R |
IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2618R (M3AFK-2618R-ND)
Related parts:IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2618R
Order 'idc cable - msc26k/mc26m/mcf26k - M3AFK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2606R
Order 'idc cable - msc26k/mc26m/mcf26k - M3AFK-2606R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2606R-ND.
IDC CABLE - MSC26K/MC26M/MCF26K - M3AFK-2636R
Order 'idc cable - msc26k/mc26m/mcf26k - M3AFK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2636R-ND.
IDC CABLE - MSC26K/MC26M/MCE26K - M3AEK-2618R
Order 'idc cable - msc26k/mc26m/mce26k - M3AEK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AEK-2618R-ND.
IDC CABLE - MSC26K/MC26G/MCF26K - M3AFK-2606J
Order 'idc cable - msc26k/mc26g/mcf26k - M3AFK-2606J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2606J-ND.
IDC CABLE - MSC26K/MC26G/MCF26K - M3AFK-2618J
Order 'idc cable - msc26k/mc26g/mcf26k - M3AFK-2618J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2618J-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2620K
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2620K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2620K-ND.
IDC CABLE - MSC26K/MC26G/MCF26K - M3AFK-2636J
Order 'idc cable - msc26k/mc26g/mcf26k - M3AFK-2636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2636J-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2640K
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2640K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2640K-ND.
IDC CABLE - MSC26K/MC26F/MCF26K - M3AFK-2660K
Order 'idc cable - msc26k/mc26f/mcf26k - M3AFK-2660K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AFK-2660K-ND.
IDC CABLE - MSC26K/MC26M/MCS26K - M3AGK-2618R
Order 'idc cable - msc26k/mc26m/mcs26k - M3AGK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AGK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MPK26K - M3AKK-2618R
Order 'idc cable - msc26k/mc26m/mpk26k - M3AKK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCG26K - M3AMK-2618R
Order 'idc cable - msc26k/mc26m/mcg26k - M3AMK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AMK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCJ26K - M3APK-2618R
Order 'idc cable - msc26k/mc26m/mcj26k - M3APK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3APK-2618R-ND.
IDC CABLE - MSC26K/MC26M/MCH26K - M3ASK-2618R
Order 'idc cable - msc26k/mc26m/mch26k - M3ASK-2618R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3ASK-2618R-ND.
Send this link via E-Mail
Help With This Screen