JUMPER-H1506TR/A2015A/H1504TR 5" - H3ABT-10105-A4-ND
| Digi-Key Part Number | H3ABT-10105-A4-ND |
10 100 250 500 1000 |
.68800 .50720 .43772 .40754 .35140 |
Extended Price
6.88 50.72 109.43 203.77 351.40 |
| Manufacturer Part Number | H3ABT-10105-A4-ND | |||
| Description | JUMPER-H1506TR/A2015A/H1504TR 5" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3ABT-10105-A4-ND |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Cable Assemblies |
| Contact Finish | Tin, Undefined |
| Color | Orange |
| Length | 5.0" (127.0mm) |
| Gauge/AWG | 24 AWG |
| Series | DF11 |
| Contact End | Pin to Socket |
| Number of Rows | 1 |
| Number of Conductors | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3ABT 10105 A4 ND H3ABT10105A4ND H3ABT 10105 A4 ND H3ABT10105A4ND H3ABT-10105-A4 |
JUMPER-H1506TR/A2015A/H1504TR 5" - H3ABT-10105-A4-ND (H3ABT-10105-A4-ND)
Related parts:JUMPER-H1506TR/A2015A/H1504TR 5" - H3ABT-10105-A4-ND
Order 'jumper-h1506tr/a2015a/h1504tr 5" - H3ABT-10105-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-A4-ND.
JUMPER-H1506TR/A2015A/H1504TR 2" - H3ABT-10102-A4-ND
Order 'jumper-h1506tr/a2015a/h1504tr 2" - H3ABT-10102-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10102-A4-ND.
JUMPER-H1506TR/A2015A/H1504TR 3" - H3ABT-10103-A4-ND
Order 'jumper-h1506tr/a2015a/h1504tr 3" - H3ABT-10103-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10103-A4-ND.
JUMPER-H1506TR/A2015A/H1504TR 4" - H3ABT-10104-A4-ND
Order 'jumper-h1506tr/a2015a/h1504tr 4" - H3ABT-10104-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10104-A4-ND.
JUMPER-H1506TR/A3049A/H1504TR 5" - H3ABT-10105-A6-ND
Order 'jumper-h1506tr/a3049a/h1504tr 5" - H3ABT-10105-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-A6-ND.
JUMPER-H1506TR/A3048A/H1504TR 5" - H3ABT-10105-A8-ND
Order 'jumper-h1506tr/a3048a/h1504tr 5" - H3ABT-10105-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-A8-ND.
JUMPER-H1506TR/A2015B/H1504TR 5" - H3ABT-10105-B4-ND
Order 'jumper-h1506tr/a2015b/h1504tr 5" - H3ABT-10105-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-B4-ND.
JUMPER-H1506TR/A3049B/H1504TR 5" - H3ABT-10105-B6-ND
Order 'jumper-h1506tr/a3049b/h1504tr 5" - H3ABT-10105-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-B6-ND.
JUMPER-H1506TR/A3048B/H1504TR 5" - H3ABT-10105-B8-ND
Order 'jumper-h1506tr/a3048b/h1504tr 5" - H3ABT-10105-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-B8-ND.
JUMPER-H1506TR/A2015G/H1504TR 5" - H3ABT-10105-G4-ND
Order 'jumper-h1506tr/a2015g/h1504tr 5" - H3ABT-10105-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-G4-ND.
JUMPER-H1506TR/A3049G/H1504TR 5" - H3ABT-10105-G6-ND
Order 'jumper-h1506tr/a3049g/h1504tr 5" - H3ABT-10105-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-G6-ND.
JUMPER-H1506TR/A3048G/H1504TR 5" - H3ABT-10105-G8-ND
Order 'jumper-h1506tr/a3048g/h1504tr 5" - H3ABT-10105-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-G8-ND.
JUMPER-H1506TR/A2015L/H1504TR 5" - H3ABT-10105-L4-ND
Order 'jumper-h1506tr/a2015l/h1504tr 5" - H3ABT-10105-L4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-L4-ND.
JUMPER-H1506TR/A3049L/H1504TR 5" - H3ABT-10105-L6-ND
Order 'jumper-h1506tr/a3049l/h1504tr 5" - H3ABT-10105-L6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-L6-ND.
JUMPER-H1506TR/A3048L/H1504TR 5" - H3ABT-10105-L8-ND
Order 'jumper-h1506tr/a3048l/h1504tr 5" - H3ABT-10105-L8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3ABT-10105-L8-ND.
Send this link via E-Mail
Help With This Screen